
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | PM1008-R39K-RC | 0 | 2K | Tape & Reel | ||||||||
| Onlinecomponents.com | PM1008-R39K-RC | 0 | 2K | Bulk | ||||||||
| Master Electronics | PM1008-R39K-RC | 0 | 2K | |||||||||
| Avnet | PM1008-R39K-RC | 0 | 2K | 23h | ||||||||
| Fly-Wing Technology | PM1008-R39K-RC | 1,967 | 19h |
Download Bourns PM1008-R39K-RC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Bourns PM1008-R39K-RC provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: