Bourns PEC16-4215F-N0024

Incremental Encoder 24 PPR 2 Bit Quadrature 5VDC at 1 mA IP40 PCB Mount 100RPM
$ 0.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PEC16-4215F-N0024.

IHS

Datasheet4 pages3 years ago

JRH Electronics

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-36.06%

CAD Models

Download Bourns PEC16-4215F-N0024 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2005-03-30
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Incremental Encoder 24 PPR 2 Bit Quadrature 5VDC at 10 mA IP40 PCB Mount 100RPM
INCREMENTAL ENCODER, 2CH, 100RPM, 5VDC;; 5VDC; Encoder Technology:Mechanical; Type:Incremental;
Mechanical Encoder Rotary Incremental Flat 0.007N.m Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pin

Descriptions

Descriptions of Bourns PEC16-4215F-N0024 provided by its distributors.

Incremental Encoder 24 PPR 2 Bit Quadrature 5VDC at 1 mA IP40 PCB Mount 100RPM
Mechanical Encoder Rotary Incremental Flat 0.02N.m Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pin
Incremental encoder, 5 V, impulses 24, PEC16-4215F-N0024
Incremental Encoder, 2Ch, 100Rpm; Encoder Technology:Mechanical; Encoder Type:Incremental; Encoder Resolution:24Ppr; No. Of Detents:24 Detents; Orientation:Vertical; Push Switch:Without Push Switch; Encoder Output:Quadrature Rohs Compliant: Yes |Bourns, Inc. PEC16-4215F-N0024
Type = Incremental / Encoder Output Type = Quadrature / Revolution Speed min-1 = 100 / Encoder Resolution = 24 PPR / Number of Detents = 24 / Channels = 2 / Shaft Diameter mm = 6 / Operating Voltage Max. V = 5 / Shaft Type = D Shaft / Housing Material = Metal / Series = PEC16 / Mounting Type = Snap-In / Termination Type = PCB Pins / Protection Rating = IP40 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.