Bourns PEC12R-4220F-S0024

Incremental Encoder 24 PPR 2 Bit Quadrature 5VDC at 10 mA IP40 PCB Mount 100RPM
$ 0.859
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PEC12R-4220F-S0024.

IHS

Datasheet5 pages6 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-26.53%

CAD Models

Download Bourns PEC12R-4220F-S0024 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Mechanical Encoder Rotary Incremental Flat 0.007N.m Right Angle Quadrature Digital Square Wave 24PPR Through Hole PC Pin
Mechanical Encoder Rotary Incremental Flat 0.007N.m Right Angle Quadrature Digital Square Wave 24PPR Through Hole PC Pin
Mechanical Encoder Rotary Incremental Flat 0.02N.m Right Angle Quadrature Digital Square Wave 24PPR Through Hole PC Pin

Descriptions

Descriptions of Bourns PEC12R-4220F-S0024 provided by its distributors.

Incremental Encoder 24 PPR 2 Bit Quadrature 5VDC at 10 mA IP40 PCB Mount 100RPM
Mechanical Encoder Rotary Incremental Flat 0.007N.m Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pin
Incremental encoder, 5 V, impulses 24, PEC12R-4220F-S0024
INCREMENTAL ENCODER, 2CH, 100RPM; SUPPLY; INCREMENTAL ENCODER, 2CH, 100RPM; Supply Voltage Min: -; Supply Voltage Max: 5VDC; No. of Channels: 2Channels; Rotational Speed Max: 100rpm; Product Range: -
Incremental Encoder, 2Ch, 100Rpm; Encoder Technology:Mechanical; Encoder Type:Incremental; Encoder Resolution:24Ppr; No. Of Detents:24 Detents; Orientation:Vertical; Push Switch:With Momentary Push Switch; Encoder Output:Quadrature Rohs Compliant: Yes |Bourns, Inc. PEC12R-4220F-S0024
Type = Incremental / Encoder Output Type = Quadrature / Revolution Speed min-1 = 100 / Encoder Resolution = 24 PPR / Number of Detents = 24 / Channels = 2 / Shaft Diameter mm = 6 / Operating Voltage Max. V = 5 / Shaft Type = Flat / Series = PEC12R Series / Mounting Type = Horizontal Mount / Termination Type = PCB Pins / Protection Rating = IP40 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PEC12R-4220F-S0024.