Bourns PEC11L-4220F-S0015

Low Profile Encoder 15 PPR 2 Bit Quadrature 5VDC at 10 mA IP40 PCB Mount 60RPM
$ 1.356
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PEC11L-4220F-S0015.

IHS

Datasheet3 pages6 years ago

Newark

TME

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-22.85%

CAD Models

Download Bourns PEC11L-4220F-S0015 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Mechanical Encoder Rotary Incremental Flat 0.019N.m Right Angle Quadrature Digital Square Wave 15PPR Through Hole PC Pin
PEC09 Series 9 mm Incremental Encoder 60 RPM 30 Detents 15 Pulses Tray
18 PULSE INCREMENTAL MECHANICAL ROTARY ENCODER W/ 6 MM FLAT SHAFT, THROUGH HOLE

Descriptions

Descriptions of Bourns PEC11L-4220F-S0015 provided by its distributors.

Low Profile Encoder 15 PPR 2 Bit Quadrature 5VDC at 10 mA IP40 PCB Mount 60RPM
Mechanical Encoder Rotary Incremental Flat 0.015N.m Straight Quadrature Digital Square Wave 15PPR Through Hole PC Pin
Incremental encoder, 5 V, impulses 15, PEC11L-4220F-S0015
INCREMENTAL ENCODER, 15 PULSES; Encoder Technology: Mechanical; Encoder Type: Incremental; Encoder Resolution: 15PPR; No. of Detents: 30 Detents; Orientation: Vertical; Push Switch: With Momentary Push Switch; Encoder Output: Q
Type = Incremental / Encoder Output Type = Quadrature / Revolution Speed min-1 = 60 / Encoder Resolution = 15 PPR / Number of Detents = 30 / Channels = 2 / Shaft Diameter mm = 6 / Operating Voltage Max. V = 5 / Output Current mA = 10 / Shaft Type = D Shaft / Housing Material = Metal / Series = PEC11L / Mounting Type = Panel Mount / Termination Type = PCB Pins / Protection Rating = IP40 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 80

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PEC11L-4220F-S0015.