Bourns PEC09-2320F-S0015

Mechanical Encoder Rotary Incremental Flat 0.019N.m Right Angle Quadrature Digital Square Wave 15PPR Through Hole PC...
$ 2.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PEC09-2320F-S0015.

IHS

Datasheet4 pages6 years ago

Newark

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+106%

CAD Models

Download Bourns PEC09-2320F-S0015 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Introduction Date2010-10-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Low Profile Encoder 15 PPR 2 Bit Quadrature 5VDC at 10 mA IP40 PCB Mount 60RPM
Mechanical Encoder Rotary Incremental Flat 0.015N.m Straight Quadrature Digital Square Wave 15PPR Through Hole PC Pin
Mechanical Encoder Rotary Incremental Flat 0.015N.m Straight Quadrature Digital Square Wave 15PPR Through Hole PC Pin

Descriptions

Descriptions of Bourns PEC09-2320F-S0015 provided by its distributors.

Mechanical Encoder Rotary Incremental Flat 0.019N.m Right Angle Quadrature Digital Square Wave 15PPR Through Hole PC Pin
Incremental encoder, 5 V, impulses 15, PEC09-2320F-S0015
INCREMENTAL ENCODER, 30 PULSES; Rotational Speed Max:60rpm; Output Type:2-bit gray code; Rotational Life Cycles:30000; Shaft Length:20mm; Pulses Per Revolution:30; No. of Detents:30; Operating Temperature Range:-10°C to +70°C
Encoder, Incremental, 2Ch, 60Rpm; Encoder Technology:Mechanical; Encoder Type:Incremental; Encoder Resolution:15Ppr; No. Of Detents:30 Detents; Orientation:Horizontal; Push Switch:With Momentary Push Switch; Encoder Output:Quadraturerohs Compliant: Yes |Bourns, Inc. PEC09-2320F-S0015

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.