Bourns 3352T-1-253

Trimmer, Cermet, 0.5W, 25000ohm, 250V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s)
$ 2.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3352T-1-253.

IHS

Datasheet3 pages3 years ago

JRH Electronics

Master Electronics

Electro Sonic

DigiKey

Inventory History

3 month trend:
-51.90%

CAD Models

Download Bourns 3352T-1-253 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.06
$ 1.78
Stock
13,275
30,801
Authorized Distributors
6
6
Resistance
25 kΩ
25 kΩ
Mount
Panel, Through Hole
PCB, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
1
1
Tolerance
20 %
20 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TT Electronics91AR25KLF
Trimmer, Cermet, 0.5W, 25000ohm, 250V, 20% +/-Tol, 1 Turn(s)
Res Cermet Trimmer 25K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 7.62 X 9.53mm) Pin Thru-Hole Bag
Res Cermet Trimmer 25K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin Thru-Hole Bag
Res Cermet Trimmer 25K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin Thru-Hole Bag
Trimmer Potentiometers 25Kohms 10mm Rnd Top adj
Trimmer Carbon 25 kOhm linear 0.15 W, PT10LV10253A2020S, Piher

Descriptions

Descriptions of Bourns 3352T-1-253 provided by its distributors.

Trimmer, Cermet, 0.5W, 25000ohm, 250V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s)
3/8" ROUND, THRU-HOLE, TRIMMER, 25 KILOHMS, CERMET, OPEN FRAME, SINGLE TURN
Res Cermet Trimmer 25K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 9.53 X 3.81mm) Pin Thru-Hole Bag
±20% 500mW 25kΩ Plugin Potentiometers, Variable Resistors ROHS
Res, cermet,25Kohms,250Wvdc,20+/-% Tol,-100,100Ppm-Tc Rohs Compliant: No |Bourns, Inc. 3352T-1-253
Not available to order RO 652-3386W-1-253 3/8 ROUND 25K OHM
THUMBWHEEL POT 25K OHM 0.5W TOP

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.