Bourns PDB241-GTR01-254A2

Potentiometer Carbon Guitar 250 Kohms Knurled Shaft Solderlugs PDB241-GTR Series
$ 2.22
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PDB241-GTR01-254A2.

Master Electronics

Datasheet2 pages12 years ago

Newark

Inventory History

3 month trend:
+5.39%

CAD Models

Download Bourns PDB241-GTR01-254A2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Potentiometer, Carbon, 0.25W, 250000ohm, 250V, 20% +/-Tol, 1 Turn(s)
PDA24 24 mm Long Life Potentiometer 250K Ohm 15% 0.5 W 1(Elec)/1(Mech)Turn Panel Mount Tray
TT ElectronicsP160KNP-0EC15B250K
POT 250K OHM 1/5W PLASTIC LINEAR
POTENTIOMETER CARBON GUITAR POT 250 KOHMS ROTARY KNURLED SHAFT PDB24 SERIES
TT ElectronicsP160KNP-0QC20B250K
POTENTIOMETER - PANEL
TT ElectronicsP160KNP-0EC15A250K
250K¦¸ ¡À20% 100mW 200V(AC) 17mm*24.5mm*9.5mm

Descriptions

Descriptions of Bourns PDB241-GTR01-254A2 provided by its distributors.

POTENTIOMETER CARBON GUITAR 250 KOHMS KNURLED SHAFT SOLDERLUGS PDB241-GTR SERIES
Panel Mount Potentiometers 0.25watt 250Kohms 20% Knurled
Res Carbon Film POT 250K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 6mm (30.5 X 24 X 28mm) Solder Lug Panel Mount
250K¦¸ ¡À20% 250mW 250V 30.5mm*24mm*28mm
Potentiometers 250K 20% KNURLED AUDIO
Pot, Audio, 250K, Knurled Shaft; Track Resistance:250Kohm; No. Of Turns:1Turns; Track Taper:Logarithmic; Power Rating:250Mw; Resistance Tolerance:± 20%; Product Range:Pdb241-Gtr Series; Potentiometer Mounting:Bushing; Shaft Rohs Compliant: Yes |Bourns, Inc. PDB241-GTR01-254A2

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.