Bourns PDA241-SRT00-254A2

PDA24 24 mm Long Life Potentiometer 250K Ohm 15% 0.5 W 1(Elec)/1(Mech)Turn Panel Mount Tray
$ 2.59
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PDA241-SRT00-254A2.

Master Electronics

Datasheet3 pages6 years ago

JRH Electronics

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2010-08-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-02-05
LTD Date2022-08-05

Related Parts

PDA24 24 mm Long Life Potentiometer 250K Ohm 15% 0.5 W 1(Elec)/1(Mech)Turn Panel Mount Tray
PDA24 24 mm Long Life Potentiometer 250K Ohm 15% 0.5 W 1(Elec)/1(Mech)Turn Panel Mount Tray
PDA24 24 mm Long Life Potentiometer 250K Ohm 15% 0.5 W 1(Elec)/1(Mech)Turn Panel Mount Tray
TT ElectronicsP160KNP-0EC15B250K
POT 250K OHM 1/5W PLASTIC LINEAR
TT ElectronicsP160KNP-0QC20B250K
POTENTIOMETER - PANEL
TT ElectronicsP160KNP-0EC15A250K
250K¦¸ ¡À20% 100mW 200V(AC) 17mm*24.5mm*9.5mm

Descriptions

Descriptions of Bourns PDA241-SRT00-254A2 provided by its distributors.

PDA24 24 mm Long Life Potentiometer 250K Ohm 15% 0.5 W 1(Elec)/1(Mech)Turn Panel Mount Tray
Potentiometer, Carbon, 0.25W, 250000ohm, 250V, 15% +/-Tol
PANEL CONTROL - 24MM-ST-CARBON | Bourns PDA241-SRT00-254A2
Res Carbon Film POT 250K Ohm 15% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 6mm (31.8 X 24.2mm) Solder Lug Panel Mount
250K¦¸ ¡À15% 250mW 250V 31.8mm*24.2mm
ROTARY POTENTIOMETER, 250KOHM, 250mW, ±15%; Track Resistance:250kohm; No. of Turns:1Turns; Track Taper:Log (Audio); Power Rating:250mW; Resistance Tolerance:± 15%; Product Range:PDA241 Series; Potentiometer Mounting:Panel Mount
Rotary Potentiometer, 250Kohm, 250Mw, ±15%; Rango De Producto:Serie Pda241; Resistencia De La Pista:250Kohm; Variación:Log (Audio); Número De Giros:1; Potencia Nominal:250Mw; Potenciómetro, Montaje:Panel; Diámetro Del Eje:6Mm |Bourns PDA241-SRT00-254A2

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.