Bourns PDB183-GTR02-254A2

Res Carbon Film POT 250K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns 6mm Solder Lug Panel Mount
$ 3.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PDB183-GTR02-254A2.

Master Electronics

Datasheet5 pages4 years ago
Datasheet4 pages9 years ago

RS (Formerly Allied Electronics)

Farnell

element14

Inventory History

3 month trend:
-10.28%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2010-05-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Potentiometer, Carbon, 0.1W, 250000ohm, 150V, 20% +/-Tol, 1 Turn(s)
Potentiometer, Carbon, 0.1W, 250000ohm, 150V, 20% +/-Tol, 1 Turn(s)
Potentiometer, Carbon, 0.1W, 250000ohm, 150V, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP160KNP-0EC15A250K
250K¦¸ ¡À20% 100mW 200V(AC) 17mm*24.5mm*9.5mm
TT ElectronicsP160KNP-0EC15B250K
POT 250K OHM 1/5W PLASTIC LINEAR
TT ElectronicsP160KNP-0QC20B250K
POTENTIOMETER - PANEL

Descriptions

Descriptions of Bourns PDB183-GTR02-254A2 provided by its distributors.

Res Carbon Film POT 250K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns 6mm Solder Lug Panel Mount
±20% 100mW 250kΩ Potentiometers, Variable Resistors ROHS
Potentiometer, Carbon, 0.1W, 250000ohm, 200V, 20% +/-Tol
PANEL CONTROL - 17MM-ST-CARBON | Bourns PDB183-GTR02-254A2
ROTARY POTENTIOMETER, 17MM, PLAIN SHAFT
Potentiometers 250KOHMS PLAIN SOLDER LUGS
250K¦¸ ¡À20% 100mW 150V 26.2mm
Rotary Potentiometer, 17Mm, Plain Shaft; Track Resistance:250Kohm; No. Of Turns:1Turns; Track Taper:Log (Audio); Power Rating:100Mw; Resistance Tolerance:± 20%; Product Range:Pdb183-Gtr Series; Potentiometer Mounting:Panel Mount Rohs Compliant: Yes |Bourns, Inc. PDB183-GTR02-254A2

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.