Bourns PDB181-K420K-203B

Potentiometer, Carbon, 0.2W, 20000ohm, 200V, 20% +/-Tol, 1 Turn(s)
$ 0.687
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PDB181-K420K-203B.

IHS

Datasheet5 pages13 years ago

Arrow Electronics

Inventory History

3 month trend:
-1.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Carbon Film Trimmer 20K Ohm 20% 0.15W 1(Elec)/1(Mech)Turns (10.3 X 12.1mm) Pin Thru-Hole
Res Carbon Film POT 20K Ohm 20% 1/20W 1(Elec)/1(Mech)Turn 6mm Pin Bracket Mount/Through Hole
Potentiometer, Carbon, 0.05W, 20000ohm, 20V, 20% +/-Tol, 3943
Potentiometer, Carbon, 0.05W, 20000ohm, 20V, 20% +/-Tol, 1 Turn(s)
PanasonicEVU-F2LFL3B24
POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE PLASTIC SLEEVE 20K EVU SERIES
PanasonicEVU-F2AF30B24
POTENTIOMETER ROTARY 9MM PLASTIC SHAFT VERTICAL SINGLE NO BUSHING 20K EVU SERIES

Descriptions

Descriptions of Bourns PDB181-K420K-203B provided by its distributors.

Potentiometer, Carbon, 0.2W, 20000ohm, 200V, 20% +/-Tol, 1 Turn(s)
±20% 200mW 20kΩ Potentiometers, Variable Resistors ROHS
POT 20K OHM 1/5W CARBON LINEAR
Res Carbon Film POT 20K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 6mm (29.5 X 17 X 21mm) Pin Panel Mount/Through Hole Automotive
PANEL CONTROL - 18MM-ST-CARBON
Rotary Potentiometer, 20K, 0.2W; Track Resistance:20Kohm; No. Of Turns:1Turns; Track Taper:Linear; Power Rating:200Mw; Resistance Tolerance:± 20%; Product Range:Pdb18 Series; Potentiometer Mounting:Panel Mount; Shaft Diameter:6Mm Rohs Compliant: Yes |Bourns, Inc. PDB181-K420K-203B

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PDB181K420K203B