Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EVU-F2AF30B24

Potentiometer Rotary 9MM Plastic Shaft Vertical Single No Bushing 20K Evu Series
$ 0.388
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVU-F2AF30B24.

Newark

Datasheet5 pages20 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Res Carbon Film POT 20K Ohm 20% 1/20W 1(Elec)/1(Mech)Turn 6mm Pin Bracket Mount/Through Hole
PanasonicEVUE2AF25B24
Rotary Pot, 9mm, Plastic shaft, Horizont Single, w/o bushing
PanasonicEVU-F2LFL3B24
POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE PLASTIC SLEEVE 20K EVU SERIES
PanasonicEVU-F2MFL3B24
POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE METAL BUSHING 20K EVU SERIES
Potentiometer, Carbon, 0.05W, 20V, 20% +/-Tol, 1 Turn(s)
Potentiometer, Carbon, 0.05W, 20000ohm, 20V, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of Panasonic EVU-F2AF30B24 provided by its distributors.

POTENTIOMETER ROTARY 9MM PLASTIC SHAFT VERTICAL SINGLE NO BUSHING 20K EVU SERIES
PANASONIC EVU-F2AF30B24 POTENTIOMETER, LOG (AUDIO), 20KOHM, 50mW, 20%
20KΩ ±20% 50mW linear snap-in mounting,Through hole mounting 11.5mm*9.5mm*33.7mm
Res POT 20K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (11.5 X 11.2 X 33.7mm) Pin Bracket Mount/Through Hole Bulk
POTENTIOMETER, LOG (AUDIO), 20KOHM, 50mW; POTENTIOMETER, LOG (AUDIO), 20KOHM, 50mW, 20%; Track Resistance:20kohm; Track Taper:Log (Audio); No. of Turns:1; Shaft Diameter:6mm; Shaft Length:30mm; Resistance Tolerance:± 20%; Voltage Rating:250V; Power Rating:50mW

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVUF2AF30B24