Bourns PDA17-VS20-502BK

Potentiometer, Carbon Film, 0.1W, 5000ohm, 20% +/-Tol, 1 Turn(s)
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for PDA17-VS20-502BK. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PDA17-VS20-502BK.

IHS

Datasheet3 pages15 years ago

Master Electronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

±20% 125mW 5kΩ Potentiometers, Variable Resistors ROHS
Potentiometer, Carbon, 0.08W, 5000ohm, 150V, 20% +/-Tol, 1 Turn(s)
Trimmer Potentiometer Carbon 6mm Cross Slot Hole PT 6 KV 5 K
Potentiometer, Carbon, 0.08W, 5000ohm, 150V, 20% +/-Tol, 1 Turn(s)
PT-10 Series 5 kOhm Vertical Mount Digital Potentiometer
Trimmer Potentiometers 5Kohms 10mm Rnd Top adj

Descriptions

Descriptions of Bourns PDA17-VS20-502BK provided by its distributors.

Potentiometer, Carbon Film, 0.1W, 5000ohm, 20% +/-Tol, 1 Turn(s)
RES CBNFLM POT 5K OHM 20% 1/10W 6MM PIN TH
Panel Mount Potentiometers .
PANEL CONTROL - 17MM-ST-CARBON

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.