Bourns PDB12-G2251-502BF

Potentiometer, Carbon, 0.08W, 5000ohm, 150V, 20% +/-Tol, 1 Turn(s)
$ 0.558
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PDB12-G2251-502BF.

IHS

Datasheet3 pages6 years ago
Datasheet2 pages9 years ago

JRH Electronics

Electro Sonic

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-03-07
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Trimmer Potentiometer Carbon 6mm Cross Slot Hole PT 6 KV 5 K
Potentiometer, Carbon Composition, 0.1W, 5000ohm, 200V, 20% +/-Tol, 1 Turn(s)
Potentiometer, Carbon, 0.08W, 5000ohm, 150V, 20% +/-Tol, 1 Turn(s)
Res Carbon Film POT 5K Ohm 20% 1/20W 1(Elec)/1(Mech)Turn 6mm Pin Bracket Mount/Through Hole
Trimmer Potentiometer Carbon 10mm Slotted Hole PT 10 LH 5 K
Trimmer Potentiometers 5Kohms 10mm Rnd Top adj

Descriptions

Descriptions of Bourns PDB12-G2251-502BF provided by its distributors.

Potentiometer, Carbon, 0.08W, 5000ohm, 150V, 20% +/-Tol, 1 Turn(s)
Panel Control - 12Mm-St-Carbon /Bulk, Bag Packaging |Bourns, Inc. PDB12-G2251-502BF
±20% 80mW 5kΩ Plugin Potentiometers, Variable Resistors ROHS
Res Carbon Film POT 5K Ohm 20% 0.08W 1(Elec)/1(Mech)Turns 6mm (31 X 14 X 20.7mm) Pin Bracket Mount/Through Hole
POT 5K OHM 0.08W CARBON LINEAR
PANEL CONTROL - 12MM-ST-CARBON

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.