Bourns P6SMB30CA

TVS Diode, Bidirectional, 600W, 14.7A, 41.4V/28.5V, SMB (DO-214AA), SMD, 2.4mm H
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns P6SMB30CA.

TME

Datasheet6 pages4 years ago

JRH Electronics

Inventory History

3 month trend:
-81.59%

CAD Models

Download Bourns P6SMB30CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.142
$ 0.313
$ 0.313
Stock
171,429
3,431,273
3,431,273
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
30 V
30 V
30 V
Clamping Voltage
41.4 V
53.5 V
53.5 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
14.7 A
75 A
75 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2015-06-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

SMBJP6K Series 28.5 V 14.7 A 600 W Transient Voltage Suppressor -DO-214AA (SMBJ)
BournsSMBJ24CA
SMD TVS diode, bidirectional, 600 W, 24 V, DO-214AA, Bourns Electronics GmbH SMBJ24CA
BournsSMBJ22CA
16.9A 600W 35.5V 24.4V Bidirectional 22V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMBJ20CA
TVS Diode, Bi-Directional, 600W 18.6A 32.4V 22.2V SMB(DO-214AA) SMD 2.2mm H
Diodes Inc.SMBJ24CA-13-F
SMBJ24CA Series 600 W 24 V Surface Mount Bi-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ22CA-13-F
TVS Diode, Bidirectional 22V 600W 16.9A 35.5V 24.4V SMB(DO-214AA) SMD 2.5mm H

Descriptions

Descriptions of Bourns P6SMB30CA provided by its distributors.

TVS Diode, Bidirectional, 600W, 14.7A, 41.4V/28.5V, SMB (DO-214AA), SMD, 2.4mm H
Diode TVS Single Bi-Dir 25.6V 600W 2-Pin DO-214AA T/R
Dio Tvs Vbd 30V 600W Bidir Smb /Tape & R; |Bourns, Inc. P6SMB30CA
TVS DIODE 25.6VWM 41.4VC DO214AA
Trans Voltage Suppressor Diode

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.