STMicroelectronics SM6T30CAY

Diode TVS Single Bi-Dir 25.6V 600W Automotive AEC-Q101 2-Pin SMB T/R
$ 0.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SM6T30CAY.

ODG (Origin Data Global)

Datasheet13 pages8 years ago

HQonline

element14 APAC

STMicroelectronics

Newark

Inventory History

3 month trend:
-7.61%

CAD Models

Download STMicroelectronics SM6T30CAY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.313
$ 0.232
$ 0.232
Stock
3,431,273
1,890,284
1,890,284
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
30 V
30 V
30 V
Clamping Voltage
53.5 V
53.8 V
53.8 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
75 A
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

600 W 36 V Bi Directional SMT Transient Voltage Suppressor Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
BournsSMBJ24CA
SMD TVS diode, bidirectional, 600 W, 24 V, DO-214AA, Bourns Electronics GmbH SMBJ24CA
BournsSMBJ26CA
TVS Diode, SMBJ, Bidirectional, 26 V, 42.1 V, DO-214AA (SMB), 2 Pins
BournsSMBJ30CA
Bidirectional TVS Diode, Vc Max 48.4V, SMD, DO-214AA (SMB), Vbr Min 33.3V

Descriptions

Descriptions of STMicroelectronics SM6T30CAY provided by its distributors.

Diode TVS Single Bi-Dir 25.6V 600W Automotive AEC-Q101 2-Pin SMB T/R
DIODE, TVS, 600W, 28.5V, SMB; Product Range: Transil SM6T Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 25.6V; Clamping Voltage Vc Max: 53.5V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 28.5V; Breakdown Voltage Max: 31.5V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (17-Dec-2015); Peak Pulse Current Ippm: 75A; Power Dissipation Pd: 600W
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 25.6 / Clamping Voltage V = 41.5 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 14.5 / Breakdown Voltage Min. V = 28.5 / Breakdown Voltage Max. V = 31.5 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. nA = 200 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA, SMB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 245

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM6T30CAY.