Bourns MZ1608-601Y

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.1A 0.45Ohm DCR 0603 T/R
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MZ1608-601Y.

IHS

Datasheet9 pages3 years ago

TME

JRH Electronics

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
-16.97%

CAD Models

Download Bourns MZ1608-601Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 200mA 450mOhm DCR 0603 Paper T/R
TAIYO YUDENBK1608HS601-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.35A 0.45Ohm DCR 0603 T/R
TAIYO YUDENBK1005HM601-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.25A 0.5Ohm DCR 0402 T/R
TAIYO YUDENBK1005HS601-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.3A 0.55Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 500mA 380mOhm DCR 0603 Automotive Paper T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 300mA 520mOhm DCR 0402 Paper T/R

Descriptions

Descriptions of Bourns MZ1608-601Y provided by its distributors.

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.1A 0.45Ohm DCR 0603 T/R
450mΩ ±25% 600Ω@100MHz 0603 Ferrite Beads ROHS
BEAD FERRITE 600 OHM 100MA 1608
100mA 600¦¸@100MHz 450m¦¸ 0603 1.6mm*800¦Ìm*1mm
Ferrite Chip, 1 Function(s), 0.1A, 2 Pin(s)
Ferrite Bead, 600 Ohm, 0.1A, 0603; Ferrite Bead Case/Package:0603 [1608 Metric]; Impedance:600Ohm; Dc Current Rating:100Ma; Product Range:Mz Series; Dc Resistance Max:450Mohm; Impedance Tolerance:± 25%; Product Length:1.6Mm Rohs Compliant: Yes |Bourns, Inc. MZ1608-601Y

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.