Bourns MU2029-151Y

Ferrite Beads Multi-Layer 150Ohm 25% 100MHz 0.8A 0.2Ohm DCR 0805 T/R
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MU2029-151Y.

IHS

Datasheet9 pages3 years ago

TME

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.37%

CAD Models

Download Bourns MU2029-151Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENBK1005HS121-T
BK Series 0402 120 Ohm 0.5 A 200 mOhm Multilayer Chip Bead Inductor
Ferrite Beads Multi-Layer 150Ohm 25% 100MHz 500mA 250mOhm DCR 0603 Paper T/R
TAIYO YUDENBK1005HS121-TV
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.5A 0.2Ohm DCR 0402 Automotive T/R
TAIYO YUDENBK1608HM121-T
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.35A 0.2Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 180Ohm 25% 100MHz 0.5A 0.2Ohm DCR 0603 Automotive T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.5A 0.2Ohm DCR 0603 Automotive T/R

Descriptions

Descriptions of Bourns MU2029-151Y provided by its distributors.

Ferrite Beads Multi-Layer 150Ohm 25% 100MHz 0.8A 0.2Ohm DCR 0805 T/R
Ind Chip Bead 150Ohm 25% 100MHz Ferrite 800mA 0805 T/R
Avnet Japan
200mΩ ±25% 150Ω@100MHz 0805 Ferrite Beads ROHS
FERRITE, BEAD, 0805, 0.2OHM, 0.8A; Ferrite Case Style:0805 [2012 Metric]; Impedance @ 100MHz:150ohm; DC Current Rating:800mA; Product Range:MU Series; DC Resistance Max:0.2ohm; Impedance Tolerance:± 25%; Automotive Qualification RoHS Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MU2029-151Y.