Bourns MOV-20D511KTR

20Mm Radial Disc Mov /Tape & Reel - 14" Reel |Bourns, Inc. MOV-20D511KTR
$ 0.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MOV-20D511KTR.

IHS

Datasheet6 pages3 years ago

element14 APAC

Farnell

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2011-12-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

925V 1W 220J 852pF@1kHz 460V 350V 504V 6500A Radial Leaded Varistors ROHS
MOV-20D Series Metal Oxide Varistor 650pF 100A; Clamping 1025V; Varistor 620V
Varistors; TDK; B72214P2381K101; 1.025 kV; 505 V; Through Hole; 390 pF
PanasonicERZ-E11A511
845V 0.6W 136J 310pF@1kHz 410V 320V 510V 4500A Radial Leaded Varistors ROHS
PanasonicERZ-V14D511
TVS Varistor, 320 V, 410 V, ZNR V, 845 V, Disc 14mm, Zinc Oxide Non-Linear Resistor (ZNR)
MOV-20D Series Metal Oxide Varistor 850pF 100A; Clamping 775V; Varistor 470V

Descriptions

Descriptions of Bourns MOV-20D511KTR provided by its distributors.

20Mm Radial Disc Mov /Tape & Reel - 14" Reel |Bourns, Inc. MOV-20D511KTR
Varistor, 220J, Through Hole Mount
TVS Varistor, 320 VAC, 415 VDC, MOV-20DxxxK, 845 V, Disc, Radial Leaded, 23 mm, Metal Oxide Varistor (MOV)
VARISTOR, METAL OXIDE, 510V, 20MM, 10%
VARISTOR, METAL OXIDE, 510V, 20MM, 10%; Series:MOV-20D; Varistor Type:Metal Oxide Varistor (MOV); Peak Surge Current @ 8/20µs:6.5kA; Varistor Case:Disc 20mm; Clamping Voltage Vc Max:845V; Voltage Rating V DC:415V; Voltage Rating V AC:320V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOV20D511KTR