Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MOV-14D781KTR

Varistor, Metal Oxide, 780V, 14Mm, 10%; |Bourns, Inc. MOV-14D781KTR
$ 0.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MOV-14D781KTR.

IHS

Datasheet7 pages3 years ago

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-2.23%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2011-12-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERZE10A821
VARISTOR 820V 4.5KA DISC 12.50MM / 820 V 4.5 kA Varistor 1 Circuit Through Hole Disc 12.50mm
PanasonicERZ-E10A681
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / ZNR SURGE ABSORBERS SERIES E DIA10 D TYPE 680V
910V 4.5KA 1 819V 1.001KV 745V 550V 175J 220pF@1kHz Plugins Through hole mounting 22mm(height)
Varistors; BOURNS; MOV-14D102K; 1.65 kV; 825 V; Radial, Through Hole; 200 pF
PanasonicERZ-E10A751
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / ZNR SURGE ABSORBERS SERIES E DIA10 D TYPE 750V
820V 4.5KA 1 738V 902V 670V 510V 157J 240pF@1kHz Plugins Through hole mounting 22mm(height)

Descriptions

Descriptions of Bourns MOV-14D781KTR provided by its distributors.

Varistor, Metal Oxide, 780V, 14Mm, 10%; |Bourns, Inc. MOV-14D781KTR
780V 4.5kA 1 702V 858V 640V 485V 148J 260pF@1kHz TH 22mm H
Var MOV 485VAC/640VDC 4500A 780V Thru-Hole Radial T/R
TVS Varistor, 485 VAC, 640 VDC, MOV-14DxxxK, 1.29 kV, Disc, Radial Leaded, 16.5 mm, Metal Oxide Varistor (MOV)
Varistor, 148J, Through Hole Mount
VARISTOR, METAL OXIDE, 780V, 14MM, 10%; Series:MOV-14D; Varistor Type:Metal Oxide Varistor (MOV); Peak Surge Current @ 8/20µs:4.5kA; Varistor Case:Disc 14mm; Clamping Voltage Vc Max:1.29kV; Voltage Rating V DC:825V; Voltage Rating V AC:485V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOV14D781KTR