Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MOV-14D821K

820V 4.5KA 1 738V 902V 670V 510V 157J 240pF@1kHz Plugins Through hole mounting 22mm(height)
$ 0.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MOV-14D821K.

IHS

Datasheet7 pages3 years ago

Electro Sonic

TME

Newark

_legacy Avnet

Inventory History

3 month trend:
+108%

CAD Models

Download Bourns MOV-14D821K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERZE10A821
VARISTOR 820V 4.5KA DISC 12.50MM / 820 V 4.5 kA Varistor 1 Circuit Through Hole Disc 12.50mm
PanasonicERZ-E10A751
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / ZNR SURGE ABSORBERS SERIES E DIA10 D TYPE 750V
LittelfuseV510LS40AP
Metal Oxide Varistor, 675V, 1350V, Radia; |Littelfuse V510LS40AP
LittelfuseV510LU40AP
METAL-OXIDE VARISTOR Varistor, 675V, 110J, Through Hole Mount
1120V 0.6W 360pF@1kHz 130J 560V 420V 612V 4500A Radial Leaded Varistors ROHS
1.24KV Plugins Through hole mounting 14mm(Length)*6.7mm(height)

Descriptions

Descriptions of Bourns MOV-14D821K provided by its distributors.

820V 4.5KA 1 738V 902V 670V 510V 157J 240pF@1kHz Plugins Through hole mounting 22mm(height)
1355V 0.6W 157J 300pF@1kHz 670V 510V 738V 4500A Radial Leaded Varistors ROHS
MOV-14D SERIES METAL OXIDE VARISTOR 240PF 50A, CLAMPING 1355V, VARISTOR 820V
Var MOV 510VAC/670VDC 4500A 820V Thru-Hole Radial Bulk
TVS Varistor, 510 VAC, 670 VDC, MOV-14DxxxK, 1.355 kV, Disc, Radial Leaded, 16.5 mm, Metal Oxide Varistor (MOV)
VARISTOR, 820V, 510VAC, 670VDC, 14MM DIS
Varistor, 157J, Through Hole Mount
VARISTOR TVS, 510V, 670V, 1.355KV;
VARISTOR, 820V, 510VAC, 670VDC, 14MM DIS; VARISTOR, 820V, 510VAC, 670VDC, 14MM DISC; Peak Surge Current @ 8/20µS:4.5kA; Varistor Case:Disc 14mm; Clamping Voltage Vc Max:1.355kV; Voltage Rating VDC:670V; Voltage Rating VAC:510V; Operating Temperature Min:-40°C; Series:14D

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOV14D821K