
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | MOV-10D271K | 3,000 | 1K | |||||||||
| Onlinecomponents.com | MOV-10D271K | 3,000 | 1K | Bulk | ||||||||
| Master Electronics | MOV-10D271K | 3,000 | 1K | |||||||||
| DigiKey | 118-MOV-10D271K-ND | 4,698 | 1 | Bulk | ||||||||
| TME | MOV-10D271K | 0 | 2K | 14h |
Download Bourns MOV-10D271K symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of Bourns MOV-10D271K provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: