Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERZ-E07B331CS

Znr Mov Transient, Surgeabsorber, E Series / DIA7, D Type, 330V, Bulk, Crmp, Cut
$ 0.233
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-E07B331CS.

Master Electronics

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Related Parts

PanasonicERZ-E07E391
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / DIA7,D TYPE,390V,TAPING,ST
PanasonicERZ-E07A331
330V 2.5KA 1 297V 363V 270V 210V 44J 280pF@1kHz Plugins Through hole mounting 9mm*6mm*12.5mm
PanasonicERZ-E07A361
Varistor Temperature range: -40 ... 85 °C Pitch: 7.5 mm Direct voltage max.: 300 V Energy: 50 J Surge current: 2500 A
390V 2.5KA 1 351V 429V 320V 250V 38J 245pF@1kHz DIP Through hole mounting 14.5mm*4.8mm*14.5mm
TVS Varistor, 230 VAC, 300 VDC, StandarD B722, 595 V, Disc, Radial Leaded, 10 mm
LittelfuseV250LS10P
METAL-OXIDE VARISTOR Varistor, 330V, 40J, Through Hole Mount

Descriptions

Descriptions of Panasonic ERZ-E07B331CS provided by its distributors.

ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / DIA7,D TYPE,330V,BULK,CRMP,CUT
545V 0.3W 32J 280pF@1kHz 270V 210V 330V 1250A Radial Leaded Varistors ROHS
Var 210VAC 270VDC 250A 330V Thru-Hole Bulk
Varistors ERZ-E 7mm 330V Bulk ZNR Surge Absorber
VARISTOR;330V;2500A;THROUGH HOLE

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America