
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | MOV-10D241K-ND | 259 | 1 | Bulk | ||||||||
| TME | MOV-10D241K | 0 | 2K | 13h | ||||||||
| TTI | MOV-10D241K | 0 | 2K | Bulk | 2h | |||||||
| Newark | MOV-10D241K | 0 | 2K | |||||||||
| Onlinecomponents.com | MOV-10D241K | 0 | 1K | Bulk |
Download Bourns MOV-10D241K symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of Bourns MOV-10D241K provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: