Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MOV-07D820KTR

82V 1.2KA 1 74V 90V 65V 50V 5.5J 720pF@1kHz Through hole mounting 6.8mm(width)*11mm(height)
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MOV-07D820KTR.

IHS

Datasheet5 pages4 years ago

Electro Sonic

HQonline

_legacy Avnet

Inventory History

3 month trend:
Restocked

CAD Models

Download Bourns MOV-07D820KTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2010-04-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Varistor, Circuit Protection; 50Vrms; 135V; 1200A; Metal Oxide; 530pF; Wire; 0.25W; 25ns
TVS Varistor, 60 VAC, 85 VDC, StandarD B722, 165 V, Disc, Radial Leaded, 7 mm
82V 1.2KA 1 902V 65V 50V 4.2J 530pF@1kHz Through hole mounting 9mm(width)*3.3mm(height)
LittelfuseV100ZS3P
ZA Series 81 VDC 60 Vrms 165 V Clamp 1200 A 600 pF Radial Metal Oxide Varistor
VARISTOR 68V 1KA DISC 14MM / 68 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
TVS Varistor, 35 VAC, 45 VDC, MOV-14DxxxK, 110 V, Disc, Radial Leaded, 16.5 mm

Descriptions

Descriptions of Bourns MOV-07D820KTR provided by its distributors.

82V 1.2KA 1 74V 90V 65V 50V 5.5J 720pF@1kHz Through hole mounting 6.8mm(width)*11mm(height)
Var MOV 50VAC/65VDC 1200A 82V Thru-Hole Radial T/R
TVS Varistor, 50 VAC, 65 VDC, MOV-07DxxxK, 135 V, Disc, Radial Leaded, 9 mm, Metal Oxide Varistor (MOV)
Varistor, 5.5J, Through Hole Mount
Diameter mm = 7 / Width mm = 3.4 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Storage Temperature Min. °C = -40 / Height mm = 20 / Storage Temperature Max. °C = 125 / Voltage Rating - DC V = 90

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOV07D820KTR