Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MOV-07D560KTR

56V 250A 1 50V 62V 45V 35V 3.1J 1.44nF@1kHz Plugins Through hole mounting 6.8mm(width)

$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MOV-07D560KTR.

IHS

Datasheet5 pages4 years ago

JRH Electronics

element14 APAC

HQonline

_legacy Avnet

Inventory History

3 month trend:
-22.13%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2010-04-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

SIOV METAL OXIDE VARISTOR Varistor, 45V, 2.5J, Through Hole Mount
LittelfuseV56ZA2P
VARISTOR, CIRCUIT PROTECTION, 35VAC/45VDC, 107V, 5A, METAL OXIDE, 700PF, RADIAL
56V 250A 1 50.4V 616V 45V 35V 2.5J 1.05nF@1kHz Through hole mounting 36mm*3.9mm*11mm
LittelfuseV56ZS2P
ZS Series 45 VDC 35 V RMS 110 V Clamp 250 A 700 pF Radial Lead Varistor
LittelfuseV56ZT2P
ZT Series 45 VDC 35 V RMS 110 V Clamp 250 A 700 pF Radial Lead Varistor
RESISTOR, VOLTAGE DEPENDENT, 56V, 3J, THROUGH HOLE MOUNT, RADIAL LEADED

Descriptions

Descriptions of Bourns MOV-07D560KTR provided by its distributors.

56V 250A 1 50V 62V 45V 35V 3.1J 1.44nF@1kHz Plugins Through hole mounting 6.8mm(width)
110V 0.25W 3.1J 1440pF@1kHz 45V 35V 50V 250A Radial Leaded Varistors ROHS
Var MOV 35VAC/45VDC 250A 56V Thru-Hole Radial T/R
TVS Varistor, 35 VAC, 45 VDC, MOV-07DxxxK, 110 V, Disc, Radial Leaded, 9 mm, Metal Oxide Varistor (MOV)
110V 45V 35V 56V Plugin Varistors ROHS
Varistor, 3.1J, Through Hole Mount
VARISTOR, METAL OXIDE, 110V, DISC 7MM; Voltage Rating VAC:35V; Voltage Rating VDC:45V; Product Range:MOV-07DxxxK Series; Clamping Voltage Vc Max:110V; Varistor Case Style:Disc 7mm; Peak Surge Current 23T2874
Diameter mm = 7 / Width mm = 3.9 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Storage Temperature Min. °C = -40 / Height mm = 20 / Storage Temperature Max. °C = 125 / Voltage Rating - DC V = 62

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOV07D560KTR