Bourns MF-RM033/240-0

PTC Resettable Fuse 0.33A(hold) 0.74A(trip) 240VAC 4.5A 1.7W 21s 0.77Ohm Radial 11.4 X 3.8 X 20mm Bulk
$ 0.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-RM033/240-0.

IHS

Datasheet5 pages10 years ago

Electro Sonic

Newark

Burklin Elektronik

Inventory History

3 month trend:
-22.99%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2012-08-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bel Fuse0ZRE0033FF1A
Radial Resettable Fuse, PPTC, 0ZRE, 240 V, 330 mA, 740 mA, 21 s, Rectangular
Bel Fuse0ZRE0033FF2B
Radial Resettable Fuse, PPTC, 0ZRE, 240 V, 330 mA, 740 mA, 21 s, Rectangular
TE ConnectivityLVR033S
PTC Resettable Fuse 0.33A(hold) 0.74A(trip) 240VDC/240VAC 1.7W 21s 0.77Ohm Radial 11.4 X 3.8 X 16.5mm Bag
LittelfuseF71843-000
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
LittelfuseRF1050-000
PTC Thermistor, Through Hole Mount
LittelfuseF74007-000
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Descriptions

Descriptions of Bourns MF-RM033/240-0 provided by its distributors.

PTC Resettable Fuse 0.33A(hold) 0.74A(trip) 240VAC 4.5A 1.7W 21s 0.77Ohm Radial 11.4 X 3.8 X 20mm Bulk
Radial Resettable Fuse, PPTC, MF-RM, 240 VAC, 330 mA, 740 mA, 21 s, Rectangular
PTC Resettable Fuse, 0.77ohm, Through Hole Mount
FUSE, RESETTABLE, 240VAC, 0.330A, RADIAL, THRU HOLE, BULK
Fuse, Resettable Ptc, 240Vac, 330Ma, Radial; Product Range:Mf-Rm Series; Voltage Rating:240Vac; Holding Current:330Ma; Trip Current:740Ma; Time To Trip:21S; Fuse Shape:Rectangular; Current Rating Max:4.5A; Lead Spacing:5.1Mm Rohs Compliant: Yes |Bourns, Inc. MF-RM033/240-0

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.