Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse F74007-000

Littelfuse Resettable fuse (PTC), LVR series, 240V AC/DC, 0.74A, hold_current0.33A

$ 0.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse F74007-000.

element14 APAC

Datasheet10 pages4 years ago

Future Electronics

Fuses Unlimited

Inventory History

3 month trend:
+58.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE ConnectivityLVR033S
PTC Resettable Fuse 0.33A(hold) 0.74A(trip) 240VDC/240VAC 1.7W 21s 0.77Ohm Radial 11.4 X 3.8 X 16.5mm Bag
PTC Resettable Fuse 0.33A(hold) 0.74A(trip) 240VAC 4.5A 1.7W 21s 0.77Ohm Radial 11.4 X 3.8 X 20mm T/R
LittelfuseF71843-000
PTC Resettable Fuse, 0.77ohm, Through Hole Mount
LittelfuseRF1050-000
21s 740mA 4.5A 330mA Through hole mounting 11.4046mm*3.81mm*16.51mm
Bel Fuse0ZRE0033FF1A
Radial Resettable Fuse, PPTC, 0ZRE, 240 V, 330 mA, 740 mA, 21 s, Rectangular
Bel Fuse0ZRE0033FF2B
Radial Resettable Fuse, PPTC, 0ZRE, 240 V, 330 mA, 740 mA, 21 s, Rectangular

Descriptions

Descriptions of Littelfuse F74007-000 provided by its distributors.

Littelfuse Resettable fuse (PTC), LVR series, 240V AC/DC, 0.74A, hold_current0.33A
PTC Resettable Fuse, 0.77ohm, Through Hole Mount
Fuse SMD 1210 PolySwitch 0,35A
RS APAC
240/120 VAC PolySwitch Line-Voltage-Rated Lead-Free Radial Leaded
Fuse, radial [Littelfuse] F74007-000 Fuse, radial
PTC RESET FUSE 240V 330MA RADIAL
PPTC RESETTABLE FUSE, RECT, 4.5A, 240V; Product Range:PolySwitch LVR Series; Voltage Rating:240V; Holding Current:330mA; Trip Current:740mA; Time to Trip:21s; Fuse Shape:Rectangular; Current Rating Max:4.5A; Lead Spacing:0.23" RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN