Bourns MF-RM025/240-0

PTC Resettable Fuse 0.25A(hold) 0.56A(trip) 240VAC 3.5A 1.5W 18.5s 1.3Ohm Radial 10 X 3.8 X 20mm Bulk
$ 0.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-RM025/240-0.

IHS

Datasheet5 pages10 years ago

Electro Sonic

Master Electronics

Newark

TME

Inventory History

3 month trend:
-6.10%

CAD Models

Download Bourns MF-RM025/240-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2012-08-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bel Fuse0ZRE0025FF1E
Radial Resettable Fuse, PPTC, 0ZRE, 240 V, 250 mA, 560 mA, 18.5 s, Rectangular
TE ConnectivityLVR025S
POLYSWITCH RESETTABLE PPTC PTC Resettable Fuse, 120V, 1.3ohm, Through Hole Mount
LittelfuseC47653-000
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Littelfuse657076-000
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Thermistor PTC 3.3 Ohm 20% 2-Pin 0603 Surface Mount Solder Pad T/R Automotive
LittelfuseF81914-000
PTC Resettable Fuse, Through Hole Mount

Descriptions

Descriptions of Bourns MF-RM025/240-0 provided by its distributors.

PTC Resettable Fuse 0.25A(hold) 0.56A(trip) 240VAC 3.5A 1.5W 18.5s 1.3Ohm Radial 10 X 3.8 X 20mm Bulk
Radial Resettable Fuse, PPTC, MF-RM, 240 VAC, 250 mA, 560 mA, 18.5 s, Rectangular
PTC Resettable Fuse, 1.3ohm, Through Hole Mount
FUSE, RESETTABLE, 240VAC, 0.250A, RADIAL, THRU HOLE, BULK
Fuse, Resettable Ptc, 240Vac, 250Ma, Radial; Product Range:Mf-Rm Series; Voltage Rating:240Vac; Holding Current:250Ma; Trip Current:560Ma; Time To Trip:18.5S; Fuse Shape:Rectangular; Current Rating Max:3.5A; Lead Spacing:5.1Mm Rohs Compliant: Yes |Bourns, Inc. MF-RM025/240-0

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.