Littelfuse 657076-000

PTC Resettable Fuse, 1.3ohm, Through Hole Mount
$ 0.381
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 657076-000.

Inventory History

3 month trend:
+94.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityLVR025S
POLYSWITCH RESETTABLE PPTC PTC Resettable Fuse, 120V, 1.3ohm, Through Hole Mount
LittelfuseF81914-000
PTC Resettable Fuse, Through Hole Mount
LittelfuseF27075-000
In a Bag of 10, Littelfuse 0.25A Hold current, Radial Resettable Wire Ended Fuses, 240V ac/dc
LittelfuseC47653-000
PTC Resettable Fuse, Through Hole Mount
PTC Resettable Fuse 0.25A(hold) 0.56A(trip) 240VAC 3.5A 1.5W 18.5s 1.3Ohm Radial 10 X 3.8 X 20mm T/R
Bel Fuse0ZRE0025FF1E
Radial Resettable Fuse, PPTC, 0ZRE, 240 V, 250 mA, 560 mA, 18.5 s, Rectangular

Descriptions

Descriptions of Littelfuse 657076-000 provided by its distributors.

PTC Resettable Fuse, 1.3ohm, Through Hole Mount
PTC Resettable Fuse 0.25A(hold) 0.56A(trip) 240VAC 3.5A 1.5W 18.5s 1.3Ohm Radial 9.6 X 3.8 X 18.8mm Bag
PTC RESET FUSE 240V 250MA RADIAL
LVR025K | Littelfuse 657076-000
PPTC RESETTABLE FUSE, RECT, 3.5A, 240V; Product Range:PolySwitch LVR Series; Voltage Rating:240V; Holding Current:250mA; Trip Current:560mA; Time to Trip:18.5s; Fuse Shape:Rectangular; Current Rating Max:3.5A; Lead Spacing:0.23" RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN