Bourns MF-RM005/240-0

PTC Resettable Fuse 0.05A(hold) 0.12A(trip) 240VAC 0.9W 10s 18.5Ohm Radial 8.3 X 3.8mm Bulk
$ 0.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-RM005/240-0.

IHS

Datasheet5 pages10 years ago

Electro Sonic

Master Electronics

Newark

Burklin Elektronik

Inventory History

3 month trend:
-2.03%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2012-08-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bel Fuse0ZRE0005FF1C
Radial Resettable Fuse, PPTC, 0ZRE, 240 V, 50 mA, 120 mA, 15 s, Round
TE ConnectivityLVR005NS
PTC Resettable Fuse 0.05A(hold) 0.12A(trip) 240VDC/240VAC 0.9W 10s 18.5Ohm Radial 6.9 X 4.6mm Bag
LittelfuseRF1251-000
PTC Resettable Fuse, 18.5ohm, Through Hole Mount
TE ConnectivityLVR005NK
LVR Series 240 V 0.05 A Ø 6.9 x 12.1 mm Radial PolySwitch Resettable Device
LittelfuseRF1524-000
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
TE ConnectivityLVR005NS-2
RADIAL-LEADED POLYSWITCH RESISTOR PTC Resettable Fuse, Through Hole Mount

Descriptions

Descriptions of Bourns MF-RM005/240-0 provided by its distributors.

PTC Resettable Fuse 0.05A(hold) 0.12A(trip) 240VAC 0.9W 10s 18.5Ohm Radial 8.3 X 3.8mm Bulk
Radial Resettable Fuse, PPTC, MF-RM, 240 VAC, 50 mA, 120 mA, 10 s, Round
PTC Resettable Fuse, 18.5ohm, Through Hole Mount
FUSE, RESETTABLE, 240VAC, 0.050A, RADIAL, THRU HOLE, BULK
Fuse, Resettable Ptc, 240Vac, 50Ma, Radial; Product Range:Mf-Rm Series; Voltage Rating:240Vac; Holding Current:50Ma; Trip Current:120Ma; Time To Trip:10S; Fuse Shape:Round; Current Rating Max:1A; Lead Spacing:5.1Mm; Diameter:8.3Mm Rohs Compliant: Yes |Bourns, Inc. MF-RM005/240-0

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.