Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse RF1251-000

10s 120mA 1A 50mA Through hole mounting 4.5974mm(width)*12.192mm(height)
$ 0.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse RF1251-000.

element14 APAC

Datasheet10 pages5 years ago

Fuses Unlimited

JRH Electronics

Inventory History

3 month trend:
+116%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2021-09-13
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

TE ConnectivityLVR005NS
PTC Resettable Fuse 0.05A(hold) 0.12A(trip) 240VDC/240VAC 0.9W 10s 18.5Ohm Radial 6.9 X 4.6mm Bag
TE ConnectivityLVR005NK
LVR Series 240 V 0.05 A Ø 6.9 x 12.1 mm Radial PolySwitch Resettable Device
PTC Resettable Fuse 0.05A(hold) 0.12A(trip) 240VAC 1A 0.9W 10s 18.5Ohm Radial 8.3 X 3.8mm T/R
LittelfuseRF1524-000
PTC Resettable Fuse, Through Hole Mount
Bel Fuse0ZRE0005FF1C
Radial Resettable Fuse, PPTC, 0ZRE, 240 V, 50 mA, 120 mA, 15 s, Round
PTC Resettable Fuse 0.05A(hold) 0.12A(trip) 240VAC 0.9W 10s 18.5Ohm Radial 8.3 X 3.8mm Bulk

Descriptions

Descriptions of Littelfuse RF1251-000 provided by its distributors.

10s 120mA 1A 50mA Through hole mounting 4.5974mm(width)*12.192mm(height)
PTC Resettable Fuse, 18.5ohm, Through Hole Mount
PTC RESET FUSE 240V 50MA RADIAL
LVR005NK | Littelfuse RF1251-000
PPTC RESETTABLE FUSE, ROUND, 1A, 240V; Product Range:PolySwitch LVR Series; Voltage Rating:240V; Holding Current:50mA; Trip Current:120mA; Time to Trip:10s; Fuse Shape:Round; Current Rating Max:1A; Lead Spacing:0.23"; Diameter:0.27" RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN