Bourns MF-R700-2-99

PTC Resettable Fuse, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-R700-2-99.

IHS

Datasheet10 pages5 years ago

Master Electronics

Alternate Parts

Price @ 1000
$ 0.373
$ 0.373
Stock
4,878
352,159
352,159
Authorized Distributors
0
6
6
Resistance
-
5 mΩ
5 mΩ
Mount
-
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Tolerance
-
-
-
Power Rating
-
-
-
Composition
-
-
-
Temperature Coefficient
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2004-11-15
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-09-30
LTD Date2019-12-31

Related Parts

BournsMF-R700
PTC Resettable Fuse 7A(hold) 14A(trip) 30V 40A 3.8W 17.5s 0.005Ohm Radial 22.1 X 3 X 29.8mm Bulk Aut
RESET,30V,40A,7A IHOLD,14A ITRIP,RADIAL,-40+85,BUL,HAZ<AZ
Bel Fuse0ZRB0700FF1A
Radial Resettable Fuse, PPTC, 0ZRB, 30 VDC, 7 A, 14 A, 17.5 s, Rectangular
Littelfuse30R700UMR
PTC Resettable Fuse 7A(hold) 14A(trip) 30VDC 40A 3.8W 17.5s 0.005Ohm Radial 19.1 X 3 X 28.6mm Ammo Automotive
BournsMF-R500
PTC Resettable Fuse 5A(hold) 10A(trip) 30V 40A 3W 14.5s 0.01Ohm Radial 17.4 X 3 X 24.9mm Bulk Automotive
Littelfuse30R800UH
PTC Resettable Fuse 8A (hold) 16A (trip) 30VDC 40A 4 Watt 18.8s 0.005 Ohm Radial 21.6 X 3 X 31.1mm

Descriptions

Descriptions of Bourns MF-R700-2-99 provided by its distributors.

PTC Resettable Fuse, Through Hole Mount
PTC Resettable Fuse 40A 30V T/R
PTC RESET FUSE 30V 7A RADIAL
Resettable Fuses ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.