Bourns MF-R700-0-99

Reset, 30V, 40A, 7A Ihold, 14A Itrip, Radial, -40+85, Bul, Haz<az
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-R700-0-99.

IHS

Datasheet10 pages5 years ago

JRH Electronics

Electro Sonic

Mouser

Inventory History

3 month trend:
+249%

Alternate Parts

Price @ 1000
$ 0.373
$ 0.373
Stock
12,008
352,159
352,159
Authorized Distributors
1
6
6
Resistance
20 mΩ
5 mΩ
5 mΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Tolerance
-
-
-
Power Rating
-
-
-
Composition
-
-
-
Temperature Coefficient
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2005-07-14
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-09-30
LTD Date2019-12-31

Related Parts

BournsMF-R700
PTC Resettable Fuse 7A(hold) 14A(trip) 30V 40A 3.8W 17.5s 0.005Ohm Radial 22.1 X 3 X 29.8mm Bulk Aut
Bel Fuse0ZRB0700FF1A
Radial Resettable Fuse, PPTC, 0ZRB, 30 VDC, 7 A, 14 A, 17.5 s, Rectangular
BournsMF-R700-2
Ptc Resettable 7.0A 30V Radial Leaded /Tape & Reel - 13" Reel |Bourns, Inc. MF-R700-2
Littelfuse30R700UMR
PTC Resettable Fuse 7A(hold) 14A(trip) 30VDC 40A 3.8W 17.5s 0.005Ohm Radial 19.1 X 3 X 28.6mm Ammo Automotive
PTC Resettable Fuse, Through Hole Mount
Littelfuse30R800UH
PTC Resettable Fuse 8A (hold) 16A (trip) 30VDC 40A 4 Watt 18.8s 0.005 Ohm Radial 21.6 X 3 X 31.1mm

Descriptions

Descriptions of Bourns MF-R700-0-99 provided by its distributors.

RESET,30V,40A,7A IHOLD,14A ITRIP,RADIAL,-40+85,BUL,HAZ<AZ
Radial Lead Resettable Fuses 7A 30V Lead Free
PTC Resettable Fuse, Through Hole Mount
PTC Resettable Fuse 7A(hold) 14A(trip) 30V 40A 3.8W 17.5s 0.005Ohm Radial 22.1 X 3 X 29.8mm Bag Automotive
PTC Resettable Fuse 40A 30V Bulk
PTC RESETTABLE 7.0A 30V RADIAL LEADED
MULTIFUSE, RADIAL, 7A, 30V; Series:MF-R; Thermistor Type:PTC Resettable Fuse; Voltage, Operating:30V; Holding Current:7A; Current, Tripping:14A; External Depth:3mm; External Length / Height:24.9mm; Lead Spacing:10.2mm; Resistance, Initial Min:0.005ohm; Resistance, Initial Max:0.02ohm; Approval Bodies:CSA and TÜV Approved, UL Recognised; Case Material:Epoxy polymer; Case Style:2; Lead Diameter:0.81mm; Lead Length:7.6mm; Max Current:40A; Max Pitch:10.9mm; Min Pitch:9.4mm; Power Dissipation:3.80W; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Temperature, Surface Tripped Max:125°C; Voltage Rating, AC:30V; Voltage Rating, DC:30V; Width, External:16.5mm; Flammability Rating:UL94V-0

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.