Littelfuse 30R700UMR

PTC Resettable Fuse 7A(hold) 14A(trip) 30VDC 40A 3.8W 17.5s 0.005Ohm Radial 19.1 X 3 X 28.6mm Ammo Automotive
$ 0.799
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 30R700UMR.

IHS

Datasheet6 pages4 years ago

element14 APAC

Future Electronics

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
-1.45%

Alternate Parts

Price @ 1000
$ 0.799
$ 0.285
Stock
66,920
34,051
Authorized Distributors
6
1
Hold Current
7 A
7 A
Trip Current
14 A
14 A
Max Voltage Rating (DC)
30 V
30 V
Max Current Rating
40 A
40 A
Resistance
5 mΩ
30 mΩ
Time to Trip
17.5 s
17.5 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-06-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bel Fuse0ZRB0700FF1A
Radial Resettable Fuse, PPTC, 0ZRB, 30 VDC, 7 A, 14 A, 17.5 s, Rectangular
PTC Resettable Fuse 5A(hold) 10A(trip) 30VDC 40A 3W 14.5s 0.01Ohm Radial 14 X 3 X 24.9mm Bag Automotive
Bel Fuse0ZRB0600FF1A
Radial Resettable Fuse, PPTC, 0ZRB, 30 VDC, 6 A, 12 A, 16 s, Rectangular
Bel Fuse0ZRB0500FF1A
Radial Resettable Fuse, PPTC, 0ZRB, 30 VDC, 5 A, 10 A, 14.5 s, Rectangular
Littelfuse30R800UH
PTC Resettable Fuse 8A (hold) 16A (trip) 30VDC 40A 4 Watt 18.8s 0.005 Ohm Radial 21.6 X 3 X 31.1mm
Littelfuse30R500UMR
PTC Resettable Fuse 5A(hold) 10A(trip) 30VDC 40A 3W 14.5s 0.01Ohm Radial 14 X 3 X 25.6mm Ammo Automotive

Descriptions

Descriptions of Littelfuse 30R700UMR provided by its distributors.

PTC Resettable Fuse 7A(hold) 14A(trip) 30VDC 40A 3.8W 17.5s 0.005Ohm Radial 19.1 X 3 X 28.6mm Ammo Automotive
30R Series - 30V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC, 7A
Littelfuse SCT
PTC Resettable Fuse, 0.005ohm, Through Hole Mount
PPTC RESETTABLE FUSE, SQUARE, 40A, 30V; Product Range:PolySwitch 30R Series; Voltage Rating:30VDC; Holding Current:7A; Trip Current:14A; Time to Trip:17.5s; Fuse Shape:Square; Current Rating Max:40A; Lead Spacing:0.4"; Diameter:- RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN