Littelfuse 30R800UH

PTC Resettable Fuse 8A (hold) 16A (trip) 30VDC 40A 4 Watt 18.8s 0.005 Ohm Radial 21.6 X 3 X 31.1mm
$ 0.782
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 30R800UH.

IHS

Datasheet6 pages4 years ago

Farnell

element14 APAC

LKR

Burklin Elektronik

Inventory History

3 month trend:
+659%

CAD Models

Download Littelfuse 30R800UH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-06-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bel Fuse0ZRB0800FF1A
PTC Resettable Fuse 8A(hold) 16A(trip) 30VDC 40A 4W 0.005Ohm Radial 21.6 X 3 X 29.2mm Bulk
Radial Resettable Fuse, PPTC, PTR030V, 30 VDC, 8 A, 16 A, 18.8 s, Rectangular
PTC Resettable Fuse 8A(hold) 16A(trip) 30VDC 100A 4W 18.8s 0.005Ohm Radial 21.6 X 3 X 29.2mm Bag Automotive
Littelfuse30R900UMR
PTC Resettable Fuse 9A(hold) 18A(trip) 30VDC 40A 4.2W 20s 0.005Ohm Radial 24.1 X 3 X 31.6mm Ammo Automotive
PTC Resettable Fuse 6A(hold) 12A(trip) 30VDC 100A 3.5W 16s 0.005Ohm Radial 16.5 X 3 X 24.9mm Bag Automotive
Bel Fuse0ZRB0600FF1A
Radial Resettable Fuse, PPTC, 0ZRB, 30 VDC, 6 A, 12 A, 16 s, Rectangular

Descriptions

Descriptions of Littelfuse 30R800UH provided by its distributors.

PTC Resettable Fuse 8A (hold) 16A (trip) 30VDC 40A 4 Watt 18.8s 0.005 Ohm Radial 21.6 X 3 X 31.1mm
PTC RESET FUSE 30V 8A RADIAL / Polymeric PTC Resettable Fuse 30V 8 A Ih Through Hole Radial, Disc
30R Series - 30V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC, 8A
Littelfuse SCT
PTC Resettable Fuse, 0.005ohm, Through Hole Mount
FUSE, PTC RESET, 30V, 8A, RADIAL; Holding Current: 8A; Tripping Current: 16A; Initial Resistance Max: 0.02ohm; Operating Voltage: 30V; Series: POLYFUSE; PTC Fuse Case: Radial Leaded; Initial Resistance Min: 0.
Fuse, Ptc Reset, 30V, 8A, Radial; Rango De Producto:Serie Polyfuse 30R; Corriente De Retención:8A; Corriente De Desconexión:16A; Tensión Nominal:30Vdc; Thermistor Mounting:Orificio Pasante; Temperatura De Trabajo Mín.:-40°C |Littelfuse 30R800UH

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30R800UH.