Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MF-R185-2

PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 30V 40A 1W 8.7s 0.04Ohm Radial 12 X 3mm T/R Automotive
$ 0.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-R185-2.

IHS

Datasheet10 pages4 years ago

TME

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-10.48%

Alternate Parts

Price @ 1000
$ 0.284
$ 0.251
$ 0.251
Stock
408,678
432,699
432,699
Authorized Distributors
6
6
6
Hold Current
1.85 A
1.85 A
1.85 A
Trip Current
3.7 A
3.7 A
3.7 A
Max Voltage Rating (DC)
-
-
-
Max Current Rating
40 A
40 A
40 A
Resistance
40 mΩ
40 mΩ
40 mΩ
Time to Trip
8.7 s
8.7 s
8.7 s

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

BournsMF-R185
PTC Resettable Fuse 1.85A (hold) 3.7A (trip) 30 Volt 40A 1 Watt 8.7s 0.04 Ohm Radial 12 X 3 mm Bulk
PTC Resettable Fuse, 30V, Through Hole Mount
PTC fuse, self-resetting, radial, 30 V (DC), 40 A, 3.7 A (trip), 1.85 A (hold), MF-R185-AP
Littelfuse30R185UPR
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 30VDC 40A 1W 8.7s 0.03Ohm Radial 10.2 X 3 X 15.7mm Ammo Automotive
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 30VDC 40A 1W 8.7s 0.03Ohm Radial 10.2 X 3 X 15.7mm Bag Automotive
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 16VDC 40A 1W 10s 0.03Ohm Radial 10.2 X 3.1 X 15.7mm Bag

Descriptions

Descriptions of Bourns MF-R185-2 provided by its distributors.

PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 30V 40A 1W 8.7s 0.04Ohm Radial 12 X 3mm T/R Automotive
PTC fuse, self-resetting, radial, 30 V (DC), 40 A, 3.7 A (trip), 1.85 A (hold), MF-R185-2
Radial Resettable Fuse, PPTC, MF-R, 30 V, 1.85 A, 3.7 A, 8.7 s, Round
PTC Resettable Fuse, 0.04ohm, Through Hole Mount
PTC RESETTABLE 1.85A 30V RADIAL LEADED | Bourns MF-R185-2
Product Range:Mf-R Series; Voltage Rating:30Vdc; Holding Current:1.85A; Trip Current:3.7A; Time To Trip:8.7S; Fuse Shape:Round; Current Rating Max:40A; Lead Spacing:5.1Mm; Diameter:12Mm; Length:-; Thickness:3Mm; Height:18.4Mm Rohs Compliant: Yes |Bourns, Inc. MF-R185-2.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-R185-2.