Bourns MF-R160-AP

PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 30V 40A 0.9W 8s 0.055Ohm Radial 10.2 X 3mm Ammo Automotive
$ 0.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-R160-AP.

IHS

Datasheet10 pages5 years ago

Electro Sonic

_legacy Avnet

Burklin Elektronik

Mouser

Inventory History

3 month trend:
-1.12%

Alternate Parts

Price @ 1000
$ 0.44
$ 0.232
$ 0.232
Stock
50,831
465,042
465,042
Authorized Distributors
6
6
6
Resistance
55 mΩ
55 mΩ
55 mΩ
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Tolerance
-
-
-
Power Rating
900 mW
-
-
Composition
-
-
-
Temperature Coefficient
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1996-07-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsMF-R160-2
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 30V 40A 0.9W 8s 0.055Ohm Radial 10.2 X 3mm T/R Automotive
BournsMF-R160
PTC Resettable Fuse 1.6A (hold) 3.2A (trip) 30 Volt 40A 0.9 Watt 8s 0.055 Ohm Radial 10.2 X 3 mm Bulk
Radial Resettable Fuse, PPTC, MF-R, 30 V, 1.6 A, 3.2 A, 8 s, Round
Littelfuse30R160UPR
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 30VDC 40A 0.9W 8s 0.03Ohm Radial 8.9 X 3 X 15.2mm Ammo
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 30VDC 40A 0.9W 8s 0.03Ohm Radial 8.9 X 3 X 15.2mm Bag Automotive
TE ConnectivityRUSBF160-2
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 16V 40A 0.9W 9s 0.03Ohm Radial 8.9 X 3 X 15.2mm T/R

Descriptions

Descriptions of Bourns MF-R160-AP provided by its distributors.

PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 30V 40A 0.9W 8s 0.055Ohm Radial 10.2 X 3mm Ammo Automotive
PTC Resettable Fuse, 0.055ohm, Through Hole Mount
Radial Resettable Fuse, PPTC, MF-R, 30 V, 1.6 A, 3.2 A, 8 s, Round
Radial Lead Resettable Fuses 30Volts 40Amps
Multifuse, Radial 3.20A; |Bourns, Inc. MF-R160-AP
30V 1.6A 40A 3.2A Plugin Resettable Fuses ROHS
PTC RESETTABLE 1.6A 30V RADIAL LEADED

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.