Bourns MF-R160

PTC Resettable Fuse 1.6A (hold) 3.2A (trip) 30 Volt 40A 0.9 Watt 8s 0.055 Ohm Radial 10.2 X 3 mm Bulk
$ 0.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-R160.

IHS

Datasheet10 pages5 years ago

TME

Burklin Elektronik

Newark

Electro Sonic

Inventory History

3 month trend:
-3.45%

CAD Models

Download Bourns MF-R160 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.232
$ 0.3
$ 0.3
Stock
465,042
108,682
108,682
Authorized Distributors
6
6
6
Hold Current
1.6 A
1.6 A
1.6 A
Trip Current
3.2 A
3.2 A
3.2 A
Max Voltage Rating (DC)
-
-
-
Max Current Rating
40 A
40 A
40 A
Resistance
55 mΩ
55 mΩ
55 mΩ
Time to Trip
8 s
8 s
8 s

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1996-07-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

BournsMF-R160-2
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 30V 40A 0.9W 8s 0.055Ohm Radial 10.2 X 3mm T/R Automotive
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 30V 40A 0.9W 8s 0.055Ohm Radial 10.2 X 3mm Ammo Automotive
Radial Resettable Fuse, PPTC, MF-R, 30 V, 1.6 A, 3.2 A, 8 s, Round
Littelfuse30R160UPR
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 30VDC 40A 0.9W 8s 0.03Ohm Radial 8.9 X 3 X 15.2mm Ammo
TE ConnectivityRUSBF160-2
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 16V 40A 0.9W 9s 0.03Ohm Radial 8.9 X 3 X 15.2mm T/R
Littelfuse16R160BPR
PTC Resettable Fuse, 0.03ohm, Through Hole Mount

Descriptions

Descriptions of Bourns MF-R160 provided by its distributors.

PTC Resettable Fuse 1.6A (hold) 3.2A (trip) 30 Volt 40A 0.9 Watt 8s 0.055 Ohm Radial 10.2 X 3 mm Bulk
FUSE, RESETTABLE, 40A, DIMS 0.402X0.118", RADIAL, 30VDC, DCR 0.055 OHMS, PCB
PTC Resettable Fuse, 0.055ohm, Through Hole Mount
Radial Resettable Fuse, PPTC, MF-R, 30 V, 1.6 A, 3.2 A, 8 s, Round
PTC Resettable Fuses 40A 30V DIP-KINK
PTC Resettable Fuse 40A 30V Bulk
Avnet Japan
MULTIFUSE, RADIAL, 1.6A, 30V; Thermistor Mounting:Through Hole; Product Range:MF-R Series; Holding Current:1.6A; Tripping Current:3.2A; Voltage Rating:30V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C;
Fuse, Ptc Reset, 30V, 1.6A, Radial; Product Range:Mf-R Series; Voltage Rating:30Vdc; Holding Current:1.6A; Tripping Current:3.2A; Time To Trip:8S; Fuse Shape:Round; Current Rating Max:40A; Lead Spacing:5.1Mm; Diameter:10.2Mm Rohs Compliant: Yes |Bourns MF-R160.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-R160.
  • MF-R160..