Bourns MF-R160-2

PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 30V 40A 0.9W 8s 0.055Ohm Radial 10.2 X 3mm T/R Automotive
$ 0.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-R160-2.

IHS

Datasheet10 pages5 years ago

Electro Sonic

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-19.75%

CAD Models

Download Bourns MF-R160-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.3
$ 0.232
$ 0.232
Stock
108,682
465,042
465,042
Authorized Distributors
6
6
6
Hold Current
1.6 A
1.6 A
1.6 A
Trip Current
3.2 A
3.2 A
3.2 A
Max Voltage Rating (DC)
-
-
-
Max Current Rating
40 A
40 A
40 A
Resistance
55 mΩ
55 mΩ
55 mΩ
Time to Trip
8 s
8 s
8 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1996-07-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsMF-R160
PTC Resettable Fuse 1.6A (hold) 3.2A (trip) 30 Volt 40A 0.9 Watt 8s 0.055 Ohm Radial 10.2 X 3 mm Bulk
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 30V 40A 0.9W 8s 0.055Ohm Radial 10.2 X 3mm Ammo Automotive
Radial Resettable Fuse, PPTC, MF-R, 30 V, 1.6 A, 3.2 A, 8 s, Round
Littelfuse30R160UPR
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 30VDC 40A 0.9W 8s 0.03Ohm Radial 8.9 X 3 X 15.2mm Ammo
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 30VDC 40A 0.9W 8s 0.03Ohm Radial 8.9 X 3 X 15.2mm Bag Automotive
TE ConnectivityRUSBF160-2
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 16V 40A 0.9W 9s 0.03Ohm Radial 8.9 X 3 X 15.2mm T/R

Descriptions

Descriptions of Bourns MF-R160-2 provided by its distributors.

PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 30V 40A 0.9W 8s 0.055Ohm Radial 10.2 X 3mm T/R Automotive
PTC Resettable Fuse, 0.055ohm, Through Hole Mount
Radial Resettable Fuse, PPTC, MF-R, 30 V, 1.6 A, 3.2 A, 8 s, Round
Resettable Fuse, PTC, Thermistor, Holdin;
PTC RESETTABLE FUSE, ROUND, 30V; Product Range:MF-R Series; Voltage Rating:30V; Holding Current:1.6A; Trip Current:3.2A; Time to Trip:8s; Fuse Shape:Round; Current Rating Max:40A; Lead Spacing:5.1mm; Di
FUSE, RESETTABLE PTC, 30V, 1.6A, DISC; Thermistor Mounting: Through Hole; Product Range: MF-R Series; Holding Current: 1.6A; Tripping Current: 3.2A; Voltage Rating: 30V; Operating Temperature Min: -40°C; Operating Temperature

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.