Bourns MF-R160-0-99

Radial Resettable Fuse, PPTC, MF-R, 30 V, 1.6 A, 3.2 A, 8 s, Round
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-R160-0-99.

IHS

Datasheet10 pages5 years ago

Electro Sonic

Farnell

Newark

element14

Inventory History

3 month trend:
-1.12%

Alternate Parts

Price @ 1000
$ 0.232
$ 0.232
Stock
41,446
465,042
465,042
Authorized Distributors
1
6
6
Resistance
105 mΩ
55 mΩ
55 mΩ
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Tolerance
-
-
-
Power Rating
-
-
-
Composition
-
-
-
Temperature Coefficient
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2005-07-14
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

BournsMF-R160
PTC Resettable Fuse 1.6A (hold) 3.2A (trip) 30 Volt 40A 0.9 Watt 8s 0.055 Ohm Radial 10.2 X 3 mm Bulk
BournsMF-R160-2
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 30V 40A 0.9W 8s 0.055Ohm Radial 10.2 X 3mm T/R Automotive
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 30V 40A 0.9W 8s 0.055Ohm Radial 10.2 X 3mm Ammo Automotive
Littelfuse30R160UPR
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 30VDC 40A 0.9W 8s 0.03Ohm Radial 8.9 X 3 X 15.2mm Ammo
TE ConnectivityRUSBF160-2
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 16V 40A 0.9W 9s 0.03Ohm Radial 8.9 X 3 X 15.2mm T/R
Littelfuse16R160BPR
PTC Resettable Fuse, 0.03ohm, Through Hole Mount

Descriptions

Descriptions of Bourns MF-R160-0-99 provided by its distributors.

Radial Resettable Fuse, PPTC, MF-R, 30 V, 1.6 A, 3.2 A, 8 s, Round
Radial Lead Resettable Fuses 1.6A 30V Lead Free
PTC Resettable Fuse, Through Hole Mount
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 30V 40A 0.9W 8s 0.055Ohm Radial 10.2 X 3mm Bag Automotive
PTC Resettable Fuse 40A 30V Bulk
FUSE, PTC RESET, 30V, 1.6A, RADIAL
Bourns MF-R160-0-99 1.6A Multifuse
SICHERUNG 1 6A 30V DISCO P=5 PCB
Fuse, Ptc Reset, 30V, 1.6A, Radial; Product Range:mf-R Series; Voltage Rating:30Vdc; Holding Current:1.6A; Tripping Current:3.2A; Time To Trip:8S; Fuse Shape:round; Current Rating Max:40A; Lead Spacing:5.1Mm; Diameter:10.2Mm Rohs Compliant: Yes
MULTIFUSE, RADIAL, 1.6A, 30V; Series:MF-R; Thermistor Type:PTC Resettable Fuse; Voltage, Operating:30V; Holding Current:1.6A; Current, Tripping:3.2A; External Depth:3mm; External Length / Height:15.2mm; Lead Spacing:5.1mm; Resistance, Initial Min:0.055ohm; Resistance, Initial Max:0.105ohm; Approval Bodies:CSA and TÜV Approved, UL Recognised; Body Diameter:8.9mm; Case Material:Epoxy polymer; Case Style:1; Lead Diameter:0.51mm; Lead Length:7.6mm; Max Current:40A; Max Pitch:5.8mm; Min Pitch:4.3mm; Power Dissipation:0.90W; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Temperature, Surface Tripped Max:125°C; Voltage Rating, AC:30V; Voltage Rating, DC:30V; Width, External:10.2mm; Flammability Rating:UL94V-0

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.