Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MF-R110-AP-99

PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 40A 0.7W 6.6s 0.1Ohm Radial 8.9 X 3mm Ammo Automotive
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-R110-AP-99.

Inventory History

3 month trend:
-15.87%

Alternate Parts

Price @ 1000
$ 0.212
$ 0.212
Stock
82,526
550,866
550,866
Authorized Distributors
4
6
6
Hold Current
1.1 A
1.1 A
1.1 A
Trip Current
2.2 A
2.2 A
2.2 A
Max Voltage Rating (DC)
-
-
-
Max Current Rating
40 A
40 A
40 A
Resistance
-
100 mΩ
100 mΩ
Time to Trip
6.6 s
6.6 s
6.6 s

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

BournsMF-R110
PTC Resettable Fuse 1.1A (hold) 2.2A (trip) 30 Volt 40A 0.7 Watt 6.6s 0.1 Ohm Radial 8.9 X 3 mm Bulk
Littelfuse30R110UU
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30VDC 40A 0.7W 6.6s 0.05Ohm Radial 7.4 X 3 X 14.2mm Bulk Automotive
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30VDC 40A 0.7W 6.6s 0.05Ohm Radial 7.4 X 3 X 14.2mm Bag Automotive
BournsMF-R110-2
PTC fuse, self-resetting, radial, 30 V (DC), 40 A, 2.2 A (trip), 1.1 A (hold), MF-R110-2
Littelfuse30R110UPR
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30VDC 40A 0.7W 6.6s 0.05Ohm Radial 7.4 X 3 X 14.2mm Ammo Automotive
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 40A 0.7W 6.6s 0.1Ohm Radial 8.9 X 3mm T/R

Descriptions

Descriptions of Bourns MF-R110-AP-99 provided by its distributors.

PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 40A 0.7W 6.6s 0.1Ohm Radial 8.9 X 3mm Ammo Automotive
PTC Resettable Fuse, Through Hole Mount
PTC Resettable Fuse 40A 30V Ammo Pack
Ptc Resettable 1.1A 30V Radial Leaded

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.