Bourns MF-R110-2-99

PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 40A 0.7W 6.6s 0.1Ohm Radial 8.9 X 3mm T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-R110-2-99.

IHS

Datasheet10 pages5 years ago

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.209
$ 0.209
Stock
147,150
555,559
555,559
Authorized Distributors
3
6
6
Hold Current
1.1 A
1.1 A
1.1 A
Trip Current
2.2 A
2.2 A
2.2 A
Max Voltage Rating (DC)
-
-
-
Max Current Rating
40 A
40 A
40 A
Resistance
180 mΩ
100 mΩ
100 mΩ
Time to Trip
6.6 s
6.6 s
6.6 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2004-11-15
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

BournsMF-R110
PTC Resettable Fuse 1.1A (hold) 2.2A (trip) 30 Volt 40A 0.7 Watt 6.6s 0.1 Ohm Radial 8.9 X 3 mm Bulk
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 40A 0.7W 6.6s 0.1Ohm Radial 8.9 X 3mm Ammo Automotive
Littelfuse30R110UU
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30VDC 40A 0.7W 6.6s 0.05Ohm Radial 7.4 X 3 X 14.2mm Bulk Automotive
Littelfuse30R110UPR
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30VDC 40A 0.7W 6.6s 0.05Ohm Radial 7.4 X 3 X 14.2mm Ammo Automotive
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30VDC 40A 0.7W 6.6s 0.05Ohm Radial 7.4 X 3 X 14.2mm Bag Automotive
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 40A 0.7W 6.6s 0.1Ohm Radial 8.9 X 3mm Ammo Automotive

Descriptions

Descriptions of Bourns MF-R110-2-99 provided by its distributors.

PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 40A 0.7W 6.6s 0.1Ohm Radial 8.9 X 3mm T/R
PTC Resettable Fuse, 30V, Through Hole Mount
PTC RESETTABLE 1.1A 30V RADIAL LEADED
6.6s 2.2A 100mΩ 30V 270mΩ 40A 1.1A Through hole mounting 8.9mm*3mm*14mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.