Littelfuse 30R110UPR

PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30VDC 40A 0.7W 6.6s 0.05Ohm Radial 7.4 X 3 X 14.2mm Ammo Automotive
$ 0.439
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 30R110UPR.

IHS

Datasheet6 pages4 years ago

element14 APAC

Newark

ODG (Origin Data Global)

Fuses Unlimited

Inventory History

3 month trend:
-76.73%

CAD Models

Download Littelfuse 30R110UPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.439
$ 0.309
Stock
58,454
100,411
Authorized Distributors
6
6
Hold Current
1.1 A
1.1 A
Trip Current
2.2 A
2.2 A
Max Voltage Rating (DC)
30 V
30 V
Max Current Rating
40 A
40 A
Resistance
50 mΩ
50 mΩ
Time to Trip
6.6 s
6.6 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-06-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse30R110UU
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30VDC 40A 0.7W 6.6s 0.05Ohm Radial 7.4 X 3 X 14.2mm Bulk Automotive
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30VDC 40A 0.7W 6.6s 0.05Ohm Radial 7.4 X 3 X 14.2mm Bag Automotive
Bel Fuse0ZCF0110FF2C
SMD Resettable Fuse, PPTC, 2920 [7351 Metric], 0ZCF, 33 VDC, 1.1 A, 2.2 A, 500 ms
Littelfuse30R090UPR
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 30VDC 40A 0.6W 5.9s 0.07Ohm Radial 7.4 X 3 X 12.2mm Ammo Automotive
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 30VDC 40A 0.6W 5.9s 0.07Ohm Radial 7.4 X 3 X 12.2mm Bag Automotive
Littelfuse30R135UPR
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30VDC 40A 0.8W 7.3s 0.04Ohm Radial 8.

Descriptions

Descriptions of Littelfuse 30R110UPR provided by its distributors.

PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30VDC 40A 0.7W 6.6s 0.05Ohm Radial 7.4 X 3 X 14.2mm Ammo Automotive
Fuse, Ptc Resettable, 30V, 1.1A, Radial; |Littelfuse 30R110UPR
30R Series - 30V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC, 1.1A
Littelfuse SCT
FUSE, PTC RESETTABLE, 30V, 1.1A, RADIAL; Thermistor Mounting: Through Hole; Product Range: POLY-FUSE 30R Series; Holding Current: 1.1A; Tripping Current: 2.2A; Volt; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN