Bourns MF-R110-2

Fuse, Resettable Ptc, 30V, 1.1A, Disc; |Bourns, Inc. MF-R110-2
$ 0.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-R110-2.

IHS

Datasheet10 pages4 years ago

Electro Sonic

JRH Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
-0.93%

CAD Models

Download Bourns MF-R110-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.318
$ 0.21
$ 0.21
Stock
600,048
522,196
522,196
Authorized Distributors
6
6
6
Hold Current
1.1 A
1.1 A
1.1 A
Trip Current
2.2 A
2.2 A
2.2 A
Max Voltage Rating (DC)
-
-
-
Max Current Rating
40 A
40 A
40 A
Resistance
100 mΩ
100 mΩ
100 mΩ
Time to Trip
6.6 s
6.6 s
6.6 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1996-07-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsMF-R110
PTC Resettable Fuse 1.1A (hold) 2.2A (trip) 30 Volt 40A 0.7 Watt 6.6s 0.1 Ohm Radial 8.9 X 3 mm Bulk
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 40A 0.7W 6.6s 0.1Ohm Radial 8.9 X 3mm Ammo Automotive
Littelfuse30R110UU
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30VDC 40A 0.7W 6.6s 0.05Ohm Radial 7.4 X 3 X 14.2mm Bulk Automotive
Littelfuse30R110UPR
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30VDC 40A 0.7W 6.6s 0.05Ohm Radial 7.4 X 3 X 14.2mm Ammo Automotive
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 40A 0.7W 6.6s 0.1Ohm Radial 8.9 X 3mm Ammo Automotive
Bel Fuse0ZRC0110FF1A
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 90VDC 40A 1.5W 1s 0.15Ohm Radial 13 X 3.1mm Bulk

Descriptions

Descriptions of Bourns MF-R110-2 provided by its distributors.

Fuse, Resettable Ptc, 30V, 1.1A, Disc; |Bourns, Inc. MF-R110-2
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 40A 0.7W 6.6s 0.1Ohm Radial 8.9 X 3mm T/R Automotive AEC-Q200
Radial Resettable Fuse, PPTC, MF-R, 30 V, 1.1 A, 2.2 A, 6.6 s, Round
PTC Resettable Fuse, 0.1ohm, Through Hole Mount
PTC Resettable Fuse 40A 30V T/R
Avnet Japan
PTC RESETTABLE FUSE, ROUND, 30V; Product Range:MF-R Series; Voltage Rating:30V; Holding Current:1.1A; Trip Current:2.2A; Time to Trip:6.6s; Fuse Shape:Round; Current Rating Max:40A; Lead Spacing:5.1mm;
FUSE, RESETTABLE PTC, 30V, 1.1A, DISC; Thermistor Mounting: Through Hole; Product Range: MF-R Series; Holding Current: 1.1A; Tripping Current: 2.2A; Voltage Rating: 30V; Operating Temperature Min: -40°C; Operating Temperature

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-R 110-2