Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MF-R110

PTC Resettable Fuse 1.1A (hold) 2.2A (trip) 30 Volt 40A 0.7 Watt 6.6s 0.1 Ohm Radial 8.9 X 3 mm Bulk
$ 0.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-R110.

IHS

Datasheet10 pages4 years ago

Master Electronics

Upverter

Burklin Elektronik

Newark

Inventory History

3 month trend:
+23.53%

CAD Models

Download Bourns MF-R110 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.212
$ 0.252
$ 0.252
Stock
552,754
650,306
650,306
Authorized Distributors
6
6
6
Hold Current
1.1 A
1.1 A
1.1 A
Trip Current
2.2 A
2.2 A
2.2 A
Max Voltage Rating (DC)
-
-
-
Max Current Rating
40 A
40 A
40 A
Resistance
100 mΩ
100 mΩ
100 mΩ
Time to Trip
6.6 s
6.6 s
6.6 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1996-12-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

BournsMF-R110-2
PTC fuse, self-resetting, radial, 30 V (DC), 40 A, 2.2 A (trip), 1.1 A (hold), MF-R110-2
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 40A 0.7W 6.6s 0.1Ohm Radial 8.9 X 3mm Ammo Automotive
Littelfuse30R110UU
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30VDC 40A 0.7W 6.6s 0.05Ohm Radial 7.4 X 3 X 14.2mm Bulk Automotive
Littelfuse30R110UPR
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30VDC 40A 0.7W 6.6s 0.05Ohm Radial 7.4 X 3 X 14.2mm Ammo Automotive
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 40A 0.7W 6.6s 0.1Ohm Radial 8.9 X 3mm Ammo Automotive
Bel Fuse0ZRC0110FF1A
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 90VDC 40A 1.5W 1s 0.15Ohm Radial 13 X 3.1mm Bulk

Descriptions

Descriptions of Bourns MF-R110 provided by its distributors.

PTC Resettable Fuse 1.1A (hold) 2.2A (trip) 30 Volt 40A 0.7 Watt 6.6s 0.1 Ohm Radial 8.9 X 3 mm Bulk
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 40A 0.7W 6.6s 0.1Ohm Radial 8.9 X 3mm Bulk Automotive
PTC fuse, self-resetting, radial, 30 V (DC), 40 A, 2.2 A (trip), 1.1 A (hold), MF-R110
PTC Resettable Fuse, 0.1ohm, Through Hole Mount
FUSE RESETTABLE 40A 0.35X0.118" RADIAL 30VDC DCR 0.1 OHMS PCB MF-R SERIES
Bourns MF-R110 PTC Fuse 1.1A 30V Radial Disc Resetting Type 1 piece
Resettable Fuse, PPTC, MF-R, 30 VDC, 1.1 A, 2.2 A, 6.6 s, Round
PTC Resettable Fuse 40A 30V Bulk
Avnet Japan
FUSE PTC RESETTABLE 1.10A HOLD
FUSE, PTC RESET, 30V, 1.1A, RADIAL; Product Range: MF-R Series; Voltage Rating: 30VDC; Holding Current: 1.1A; Trip Current: 2.2A; Time to Trip: 6.6s; Fuse Shape: Round; Current Rating Max: 40A; Lead Spacing: 5.1mm; Diameter: 8.9m
Trip Current A = 2.2 / Time to Trip Max. s = 6.6 / Wire Diameter mm = 0.5 / Passive Aging = 85°C @ 1000h, ±5% / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Thermal Shock Max. °C = 85 / Resistance Min. mOhm = 100 / Voltage Rating V = 30 / Resistance Max. mOhm = 180 / Thermal Shock Min. °C = -40 / Humidity Aging = 85°C @ 1000 h, ±5 %

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-R110.