Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MF-R010-0-99

PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60V 40A 0.38W 4s 2.5Ohm Radial 7.4 X 3.1mm Bulk Automotive
$ 0.306
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-R010-0-99.

IHS

Datasheet10 pages5 years ago

element14 APAC

Electro Sonic

JRH Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns MF-R010-0-99 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.306
$ 0.178
$ 0.178
Stock
172,843
1,695,547
1,695,547
Authorized Distributors
5
6
6
Hold Current
100 mA
100 mA
100 mA
Trip Current
200 mA
200 mA
200 mA
Max Voltage Rating (DC)
-
-
-
Max Current Rating
40 A
40 A
40 A
Resistance
4.5 Ω
2.5 Ω
2.5 Ω
Time to Trip
4 s
4 s
4 s

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

BournsMF-R010-2
PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60V 40A 0.38W 4s 2.5Ohm Radial 7.4 X 3.1mm T/R Automotive
PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60VDC 40A 0.38W 4s 2.5Ohm Radial 7.4 X 3mm Bag Automotive
PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60V 40A 0.38W 4s 2.5Ohm Radial 7.4 X 3.1mm Ammo Automotive
PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60V 40A 0.38W 4s 2.5Ohm Radial 7.4 X 3.1mm T/R Automotive
Littelfuse60R010XPR
PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60VDC 40A 0.38W 4s 2.5Ohm Radial 7.4 X 3.1mm Ammo
Bel Fuse0ZRC0010FF1E
Radial Resettable Fuse, PPTC, 0ZRC, 90 VDC, 100 mA, 200 mA, 4 s, Round

Descriptions

Descriptions of Bourns MF-R010-0-99 provided by its distributors.

PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60V 40A 0.38W 4s 2.5Ohm Radial 7.4 X 3.1mm Bulk Automotive
PTC RESET FUSE 60V 100MA RADIAL / Polymeric PTC Resettable Fuse 60V 100 mA Ih Through Hole Radial, Disc
Radial Resettable Fuse, PPTC, MF-R, 60 V, 100 mA, 200 mA, 4 s, Round
PTC Resettable Fuse, 60V, Through Hole Mount
FUSE, RESETTABLE PTC, 60V, 40A, RADIAL; Thermistor Mounting: Through Hole; Product Range: MF-R Series; Holding Current: 100mA; Tripping Current: 200mA; Voltage Rating: 60V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Approval Bodies: CSA, TUV, UL; Body Diameter: 7.4mm; Carrying Current Max: 40A; Case Material: Epoxy polymer; Current Max: 40A; External Depth: 3.1mm; External Length / Height: 12.7mm; External Width: 7.4mm; Flammability Rating: UL94V-0; Holding Current Max Ih: 0.1A; Initial Resistance Max: 4.5ohm; Initial Resistance Min: 2.5ohm; Lead Diameter: 0.51mm; Lead Length: 7.6mm; Lead Spacing: 5.1mm; Operating Voltage: 60V; PTC Fuse Case Style: Radial Leaded; Pitch Max: 5.8mm; Pitch Min: 4.3mm; Surface Tripped Temperature Max: 125°C; Thermistor Type: PTC Resettable Fuse

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-R010-0-99.