Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MF-R010-2

PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60V 40A 0.38W 4s 2.5Ohm Radial 7.4 X 3.1mm T/R Automotive

$ 0.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-R010-2.

IHS

Datasheet10 pages4 years ago

Electro Sonic

JRH Electronics

element14 APAC

Newark

Inventory History

3 month trend:
+7.66%

CAD Models

Download Bourns MF-R010-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.218
$ 0.176
$ 0.176
Stock
583,596
1,692,253
1,692,253
Authorized Distributors
6
6
6
Hold Current
100 mA
100 mA
100 mA
Trip Current
200 mA
200 mA
200 mA
Max Voltage Rating (DC)
-
-
-
Max Current Rating
40 A
40 A
40 A
Resistance
2.5 Ω
2.5 Ω
2.5 Ω
Time to Trip
4 s
4 s
4 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1996-09-25
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60VDC 40A 0.38W 4s 2.5Ohm Radial 7.4 X 3mm Bag Automotive
PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60V 40A 0.38W 4s 2.5Ohm Radial 7.4 X 3.1mm Ammo Automotive
PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60V 40A 0.38W 4s 2.5Ohm Radial 7.4 X 3.1mm Bulk Automotive
PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60V 40A 0.38W 4s 2.5Ohm Radial 7.4 X 3.1mm Ammo Automotive
Bel Fuse0ZRC0010FF1E
Radial Resettable Fuse, PPTC, 0ZRC, 90 VDC, 100 mA, 200 mA, 4 s, Round
TE ConnectivityRXEF010S
RXEF Series 60 V 0.1 A Ihold Through Hole Radial PolySwitch Resettable Fuse

Descriptions

Descriptions of Bourns MF-R010-2 provided by its distributors.

PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60V 40A 0.38W 4s 2.5Ohm Radial 7.4 X 3.1mm T/R Automotive
PTC fuse, self-resetting, radial, 40 A, 200 mA (trip), 100 mA (hold), MF-R010-2
Radial Resettable Fuse, PPTC, MF-R, 60 V, 100 mA, 200 mA, 4 s, Round
PTC Resettable Fuse, 2.5ohm, Through Hole Mount
BOURNS - MF-R010-2 - FUSE, PTC RESET, 60V, 100mA, RADIAL
PTC Resettable Fuse 40A 60V T/R
Avnet Japan
FUSE, RESETTABLE PTC, 60V, 0.1A, DISC; Thermistor Mounting: Through Hole; Product Range: MF-R Series; Holding Current: 100mA; Tripping Current: 200mA; Voltage Rating: 60V; Operating Temperature Min: -40°C; Operating Temperatur
Product Range:Mf-R Series; Voltage Rating:60Vdc; Holding Current:100Ma; Tripping Current:200Ma; Time To Trip:4S; Fuse Shape:Round; Current Rating Max:40A; Lead Spacing:5.1Mm; Diameter:7.4Mm; Length:-; Thickness:3.1Mm; Height:12.7Mm Rohs Compliant: Yes |Bourns MF-R010-2.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-R010-2.