Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MF-R010-AP

PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60V 40A 0.38W 4s 2.5Ohm Radial 7.4 X 3.1mm Ammo Automotive

$ 0.367
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-R010-AP.

IHS

Datasheet10 pages4 years ago

Electro Sonic

_legacy Avnet

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-5.53%

CAD Models

Download Bourns MF-R010-AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.367
$ 0.178
$ 0.178
Stock
256,357
1,695,755
1,695,755
Authorized Distributors
6
6
6
Hold Current
100 mA
100 mA
100 mA
Trip Current
200 mA
200 mA
200 mA
Max Voltage Rating (DC)
-
-
-
Max Current Rating
40 A
40 A
40 A
Resistance
2.5 Ω
2.5 Ω
2.5 Ω
Time to Trip
4 s
4 s
4 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1996-09-25
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60VDC 40A 0.38W 4s 2.5Ohm Radial 7.4 X 3mm Bag Automotive
BournsMF-R010-2
PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60V 40A 0.38W 4s 2.5Ohm Radial 7.4 X 3.1mm T/R Automotive
PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60V 40A 0.38W 4s 2.5Ohm Radial 7.4 X 3.1mm Bulk Automotive
BournsMF-R010
PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60V 40A 0.38W 4s 2.5Ohm Radial 7.4 X 3.1mm
Bel Fuse0ZRC0010FF1E
Radial Resettable Fuse, PPTC, 0ZRC, 90 VDC, 100 mA, 200 mA, 4 s, Round
LittelfuseRF2678-000
Resettable Fuses - PPTC RXEF RADIAL RESETTABLE FUSE

Descriptions

Descriptions of Bourns MF-R010-AP provided by its distributors.

PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60V 40A 0.38W 4s 2.5Ohm Radial 7.4 X 3.1mm Ammo Automotive
Polymeric PTC Resettable Fuse 60V 100 mA Ih Through Hole Radial, Disc
Radial Resettable Fuse, PPTC, MF-R, 60 V, 100 mA, 200 mA, 4 s, Round
PTC Resettable Fuse, 2.5ohm, Through Hole Mount

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.