Littelfuse 60R010XPR

PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60VDC 40A 0.38W 4s 2.5Ohm Radial 7.4 X 3.1mm Ammo
$ 0.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 60R010XPR.

IHS

Datasheet7 pages4 years ago

Newark

Fuses Unlimited

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+67.44%

Alternate Parts

Price @ 1000
$ 0.33
$ 0.312
$ 0.312
Stock
98,756
101,335
101,335
Authorized Distributors
6
6
6
Hold Current
100 mA
100 mA
100 mA
Trip Current
200 mA
200 mA
200 mA
Max Voltage Rating (DC)
60 V
60 V
60 V
Max Current Rating
40 A
40 A
40 A
Resistance
2.5 Ω
2.5 Ω
2.5 Ω
Time to Trip
-
4 s
4 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-06-05
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60VDC 40A 0.38W 4s 2.5Ohm Radial 7.4 X 3mm Bag Automotive
TE ConnectivityTRF250-080U-2
PTC Resettable Fuse 0.08A(hold) 0.16A(trip) 60VDC 3A 0.6W 4s 14Ohm Radial 4.8 X 3.8mm T/R
Radial Lead Resettable Fuses 60Volts 40Amps
TE ConnectivityTRF250-080T
PTC Resettable Fuse 0.08A(hold) 0.16A(trip) 60VDC 0.6W 4s 15Ohm Radial 5.8 X 4.6mm Bag
Bel Fuse0ZCJ0010FF2E
Polymeric PTC Resettable Fuse 60V 100 mA Ih Surface Mount 1206 (3216 Metric)
Littelfuse250R080U
PTC Resettable Fuse 0.08A(hold) 0.16A(trip) 60VDC 3A 1W 3s 14Ohm Radial 5.8 X 4.6mm Bulk

Descriptions

Descriptions of Littelfuse 60R010XPR provided by its distributors.

PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60VDC 40A 0.38W 4s 2.5Ohm Radial 7.4 X 3.1mm Ammo
PTC fuse, self-resetting, radial, 60 V (DC), 40 A, 200 mA (trip), 100 mA (hold), 60R010XPR
PTC RESET FUSE 60V 100MA RADIAL / Polymeric PTC Resettable Fuse 60V 100 mA Ih Through Hole Radial, Disc
Resettable Fuses – PPTC; LITTELFUSE; 60R010XPR; 100 mA; 200 mA; 40 A; 380 mW
60R Series 60 V 0.1 A Ø 7.4 x 3.1 mm Radial POLYFUSE® Resettable PTC
RESETTABLE FUSE, 60VDC, 40A, RADIAL; Thermistor Mounting: Through Hole; Product Range: POLYFUSE 60R Series; Holding Current: 100mA; Tripping Current: 200mA; Voltage Rating: 60VDC; Operating Temperature Min: -40°C; Operating Te
PPTC RESETTABLE FUSE, ROUND, 40A, 60VDC; Product Range:POLY-FUSE 60R Series; Voltage Rating:60VDC; Holding Current:100mA; Trip Current:200mA; Time to Trip:4s; Fuse Shape:Round; Current Rating Max:40A; Lead Spacing:5.1mm; Length:- RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN