
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | MF-NSMF150-2 | 3,000 | 3K | 23h | ||||||||
| Newark | MF-NSMF150-2 | 5,545 | 5 | Cut Tape | ||||||||
| Onlinecomponents.com | MF-NSMF150-2 | 2,400 | 1K | Bulk | ||||||||
| Verical | MF-NSMF150-2 | 6,000 | 3K | |||||||||
| Arrow Electronics | MF-NSMF150-2 | 2,975 | 1 |
Download Bourns MF-NSMF150-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Bourns MF-NSMF150-2 provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: